WSEN-PDUS Differential Pressure Sensor

Würth Elektronik's WSEN-PDUS measure the pressure difference between two pressure ports

Image of Würth Elektronik's WSEN-PDUS Differential Pressure SensorWürth Elektronik's WSEN-PDUS series are differential pressure sensors that allow the measurement of pressure difference between two vertical pressure ports. The sensors consist of a MEMS-based piezoresistive sensing element and an ASIC integrated on a ceramic substrate. On-chip calibration, temperature compensation, and signal conditioning provide highly accurate pressure in both digital and analog forms. Digital pressure data can be accessed by interfacing the sensor to the host controller via a digital I2C interface. Simple communication protocol enables easy integration of the software without the need for programming internal registers.

The sensors come in a variety of pressure ranges that can measure differential pressure up to 10 bars. They are intended to be used for non-corrosive gases such as air and other dry gases. The sensors come in 13 mm x 8 mm x 7.5 mm reflow solderable surface mount package with two pressure ports on top, allowing flexible mounting.

Features
  • MEMS-based piezo-resistive sensing principle
  • Very high accuracy (up to ±0.25% FSS tolerance)
  • Different transfer functions from ±0.1 kPa to 1 MPa
  • 15-bit digital and 11-bit analog pressure output resolution
  • Embedded temperature sensor
  • Analog and I2C digital communication interface
  • Temperature range: -25°C up to +85°C
  • User manual
Applications
  • HVAC
  • Filter monitoring
  • Gas leak detection
  • Inhalers
  • Fume hoods

WSEN-PDUS Differential Pressure Sensor

ImagemNúmero de peça do fabricanteDescriçãoTamanho da portaAvailable QuantityPreçoVer detalhes
SENSOR 0.02PSID 0.087" 15BIT2513130810001SENSOR 0.02PSID 0.087" 15BITMacho - tubo de 0,087" (2,2mm), duplo0 - Immediate$60.97Ver detalhes
SENSOR 0.15PSID 0.087" 15BIT2513130810101SENSOR 0.15PSID 0.087" 15BITMacho - tubo de 0,087" (2,2mm), duplo48 - Immediate$47.03Ver detalhes
SENSOR 14.5PSID 0.087" 15BIT2513130810301SENSOR 14.5PSID 0.087" 15BITMacho - tubo de 0,087" (2,2mm), duplo0 - Immediate$41.81Ver detalhes
SENSOR 145.04PSID 0.087" 15BIT2513130810401SENSOR 145.04PSID 0.087" 15BITMacho - tubo de 0,087" (2,2mm), duplo0 - Immediate$41.81Ver detalhes
SENSOR 1.45PSID 0.087" 15BIT2513130810201SENSOR 1.45PSID 0.087" 15BITMacho - tubo de 0,087" (2,2mm), duplo0 - Immediate$46.16Ver detalhes
SENSOR 217.56PSID 0.087" 15BIT2513130815401SENSOR 217.56PSID 0.087" 15BIT4,75V a 5,25V0 - Immediate$41.81Ver detalhes
DIFFERENTIAL PRESSURE SENSOR, I22513130810402DIFFERENTIAL PRESSURE SENSOR, I23V a 3,6V13 - Immediate$41.05Ver detalhes
DIFFERENTIAL PRESSURE SENSOR, I22513130810102DIFFERENTIAL PRESSURE SENSOR, I23V a 3,6V489 - Immediate$45.73Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVALUATION BOARD WSEN-PDUS, 0 TO2513254510391EVALUATION BOARD WSEN-PDUS, 0 TO0 - Immediate$29.00Ver detalhes
EVALUATION BOARD WSEN-PDUS, 10K2513254510291EVALUATION BOARD WSEN-PDUS, 10K1 - Immediate$29.00Ver detalhes
EVALUATION BOARD WSEN-PDUS, -1002513254510491EVALUATION BOARD WSEN-PDUS, -1000 - Immediate$29.00Ver detalhes
EVALUATION BOARD WSEN-PDUS, 0.12513254510091EVALUATION BOARD WSEN-PDUS, 0.12 - Immediate$29.00Ver detalhes
EVALUATION BOARD WSEN-PDUS, 1.02513254510191EVALUATION BOARD WSEN-PDUS, 1.00 - Immediate$29.00Ver detalhes
EVALUATION BOARD WSEN-PDUS 0 TO2513254515491EVALUATION BOARD WSEN-PDUS 0 TO0 - Immediate$29.00Ver detalhes
EVAL BOARD DIFFERENTIAL PRESSURE2513254510492EVAL BOARD DIFFERENTIAL PRESSURE3 - Immediate$27.50Ver detalhes
EVAL BOARD DIFFERENTIAL PRESSURE2513254510192EVAL BOARD DIFFERENTIAL PRESSURE0 - Immediate$27.50Ver detalhes
Published: 2019-11-21