WSEN-ITDS 3-Axis Acceleration Sensor

Würth Elektronik's WSEN-ITDS 14-bit, 3-axis linear accelerometer offers application-specific functionality

Image of Würth Elektronik's WSEN-ITDS: 3-Axis Acceleration Sensor Würth Elektronik's WSEN-ITDS acceleration sensor is a 14-bit digital ultra-low-power and high-performance three-axis linear accelerometer with a digital output interface. It measures a user-selectable acceleration range of ±2 g, ±4 g, ±8 g, ±16 g with an output data rate up to 1,600 Hz. It consists of a 32-level FIFO buffer to store the output data. It is embedded with a temperature sensor for ambient temperature measurement. The sensor can detect events like free fall, tap recognition, wake up, stationary/motion, activity/inactivity, and 6D orientation. The dimension of the sensor is 2.0 mm x 2.0 mm x 0.7 mm. It is available in land grid array package (LGA). The evaluation board for the acceleration sensor provides the opportunity to verify the sensor performance. In addition, the board assists fast prototyping. The evaluation board contains a 3-axis acceleration sensor.

Features
  • MEMS-based capacitive sensing principle
  • 14-bit output resolution
  • Full scale: ±2 g, ±4 g, ±8 g, ±16 g
  • Bandwidth up to 1,600 Hz
  • 32-level FIFO buffer
  • Embedded temperature sensor
  • I2C digital communication interface
  • Application-specific functionality: free-fall, wake-up, tap, activity, motion, and orientation detection
  • Temperature range: -40°C up to +85°C
  • User manual
  • Evaluation board manual
Applications
  • Industrial IoT and connected devices
  • Impact recognition and logging
  • Vibration monitoring
  • Predictive maintenance
  • Activity tracking

WSEN-ITDS 3-Axis Acceleration Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WSEN-ITDS 3 AXIS ACCELERATION SE2533020201601WSEN-ITDS 3 AXIS ACCELERATION SE2636 - Immediate$2.41Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR FEATHERWING2501000201291SENSOR FEATHERWING0 - Immediate$49.00Ver detalhes
EVALUATION BOARD WSEN-ITDS, 22533203301691EVALUATION BOARD WSEN-ITDS, 21 - Immediate$27.50Ver detalhes
Published: 2019-11-19