WS-TATL THT Illuminated Tact Switches

Würth Elektronik 12 mm x 12 mm illuminated tact switches are available in a wide variety of color configurations

Image of Würth Elektronik WS-TATL THT Illuminated Tact Switch Würth Elektronik WS-TATL THT illuminated tact switches are available with integrated LEDs in a variety of color configurations, including single-color options (red, green, blue, yellow, or bright green), dual-color (red and green), and tri-color (red, green, and blue). Each switch is paired with its corresponding LED component to ensure optimal performance and visual clarity.

Applications
  • Human-machine interfaces (HMI)
  • Industrial control panels
  • High-end consumer electronics
  • Automotive dashboards
  • Audio/visual equipment
  • Medical devices
Features
  • Operating temperature: -40°C to +85°C
  • Electrical life: 100,000 cycles
  • Chip technology: AlGaInP; AlGaInP + GaN + InGaN; InGaN
  • Height: 8.2 mm

WS-TATL THT Illuminated Tact Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12V440RS67082622SWITCH TACTILE SPST-NO 0.05A 12V201 - Immediate$7.88Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12V440YS67082622SWITCH TACTILE SPST-NO 0.05A 12V132 - Immediate$7.88Ver detalhes
WS-TATL_THT ILLUMINATED TACT SWI440VR67082622WS-TATL_THT ILLUMINATED TACT SWI138 - Immediate$12.36Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12V440BS67082622SWITCH TACTILE SPST-NO 0.05A 12V174 - Immediate$8.51Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12V440GS67082622SWITCH TACTILE SPST-NO 0.05A 12V38 - Immediate$9.46Ver detalhes
Published: 2025-07-01