WS-ROTV THT/WS-ROSV SMT/WS-ROTU THT Rotary Switches

Würth Elektronik rotary switches come in a wide range of standard configurations

Image of Wurth WS-ROTV THT/WS-ROSV SMT/WS-ROTU THT Rotary Switches Würth Elektronik offers rotary switches in a wide range of standard configurations, including various sizes, mounting technologies, and actuator types. Both real and complement code versions are available. The product line features IP67-rated models, ensuring robust protection in demanding environments. All rotary switches are IP67 rated, except for the 10 mm x 10 mm right-angled variants.

WS-ROTV THT Specifications
  • 8 to 16 positions
  • 250 VAC dielectric withstanding voltage
  • IP67 rated
  • 7 mm x 7 mm or 10 mm x 10 mm in size
  • 10,000 step to 25,000 step electrical life range
  • 400 mA current rating
  • 24 VDC and 42 VDC rated voltages
  • 80 mΩ initial contact resistance
WS-ROSV SMT Specifications
  • 10 and 16 position
  • 1x deck
  • 1x pole per deck
  • 100 mA to 150 mA current rating range
  • 24 VDC and 42 VDC rated voltages
  • 10,000 step to 25,000 step electrical life range
  • 250 VAC dielectric withstanding voltage
  • PCB mount
  • IP67 rated
WS-ROTU THT Rotary Switch Specifications
  • Non-illuminated
  • 2.54 mm or 5.08 mm pitch
  • 10 and 16 position
  • 250 VAC dielectric withstanding voltage
  • 200 mA to 400 mA current rating range
  • 80 mΩ initial contact resistance
  • 10,000 step electrical life
Applications
  • Industrial controls
  • White goods
  • LED driver/audio equipment
  • Communications
  • Control panels
Accessories
  • Segment wheel/spindle in various colors

WS-ROTV THT Rotary Switches

ImagemNúmero de peça do fabricanteDescriçãoCircuitoNúmero de posiçõesCorrente nominal (A)Available QuantityPreçoVer detalhes
SWITCH ROTARY DIP HEX 0.15A 24V428527320916SWITCH ROTARY DIP HEX 0.15A 24VHexadecimal16150mA220 - Immediate$3.70Ver detalhes
SW ROTARY DIP OCT COMP 0.15A 24V428527320909SW ROTARY DIP OCT COMP 0.15A 24VComplemento octal8150mA519 - Immediate$3.29Ver detalhes
SW ROTARY DIP OCTAL 0.15A 24V428527520908SW ROTARY DIP OCTAL 0.15A 24VOctal8150mA125 - Immediate$3.43Ver detalhes
SWITCH ROTARY DIP HEX 0.15A 24V428527420916SWITCH ROTARY DIP HEX 0.15A 24VHexadecimal16150mA50 - Immediate$3.98Ver detalhes
SW ROTARY DIP OCT COMP 0.15A 24V428527520909SW ROTARY DIP OCT COMP 0.15A 24VComplemento octal8150mA50 - Immediate$2.60Ver detalhes
SWITCH ROTARY DIP HEX 0.15A 24V428527520916SWITCH ROTARY DIP HEX 0.15A 24VHexadecimal16150mA43 - Immediate$3.43Ver detalhes
SW ROTARY DIP HEX COMP 0.15A 24V428527420917SW ROTARY DIP HEX COMP 0.15A 24VComplemento Hexadecimal16150mA47 - Immediate$3.50Ver detalhes
SW ROTARY DIP OCTAL 0.15A 24V428527320908SW ROTARY DIP OCTAL 0.15A 24VOctal8150mA23 - Immediate$3.87Ver detalhes
SW ROTARY DIP BCD COMP 0.15A 24V428527420911SW ROTARY DIP BCD COMP 0.15A 24VComplemento BCD10150mA39 - Immediate$3.87Ver detalhes
SW ROTARY DIP HEX COMP 0.15A 24V428527320917SW ROTARY DIP HEX COMP 0.15A 24VComplemento Hexadecimal16150mA37 - Immediate$5.24Ver detalhes
SW ROTARY DIP BCD COMP 0.15A 24V428527520911SW ROTARY DIP BCD COMP 0.15A 24VComplemento BCD10150mA32 - Immediate$5.24Ver detalhes
SWITCH ROTARY DIP HEX 0.1A 42V428547320916SWITCH ROTARY DIP HEX 0.1A 42VHexadecimal16100mA76 - Immediate$6.07Ver detalhes
SW ROTARY DIP BCD COMP 0.1A 42V428547320911SW ROTARY DIP BCD COMP 0.1A 42VComplemento BCD10100mA69 - Immediate$4.94Ver detalhes
SWITCH ROTARY DIP BCD 0.1A 42V428547320910SWITCH ROTARY DIP BCD 0.1A 42VBCD10100mA16 - Immediate$4.94Ver detalhes
SWITCH ROTARY DIP BCD 0.15A 24V428527520910SWITCH ROTARY DIP BCD 0.15A 24VBCD10150mA0 - Immediate$5.24Ver detalhes
SW ROTARY DIP HEX COMP 0.1A 42V428547320917SW ROTARY DIP HEX COMP 0.1A 42VComplemento Hexadecimal16100mA38 - Immediate$4.94Ver detalhes
WS-ROTV_THT IP67 ROTARY SWITCH 4428517510916WS-ROTV_THT IP67 ROTARY SWITCH 4Hexadecimal16150mA50 - Immediate$4.76Ver detalhes
WS-ROTV_THT IP67 ROTARY SWITCH 4428517310917WS-ROTV_THT IP67 ROTARY SWITCH 4Hexadecimal16150mA50 - Immediate$4.76Ver detalhes
WS-ROTV_THT IP67 ROTARY SWITCH 4428517310910WS-ROTV_THT IP67 ROTARY SWITCH 4BCD10150mA38 - Immediate$4.76Ver detalhes
WS-ROTV_THT IP67 ROTARY SWITCH 4428517510911WS-ROTV_THT IP67 ROTARY SWITCH 4BCD10150mA50 - Immediate$4.76Ver detalhes

WS-ROSV SMT Rotary Switches

ImagemNúmero de peça do fabricanteDescriçãoCircuitoNúmero de posiçõesCorrente nominal (A)Available QuantityPreçoVer detalhes
SWITCH ROTARY DIP HEX 0.1A 42V428542320816SWITCH ROTARY DIP HEX 0.1A 42VHexadecimal16100mA1260 - Immediate$4.78Ver detalhes
SWITCH ROTARY DIP BCD 0.1A 42V428542320810SWITCH ROTARY DIP BCD 0.1A 42VBCD10100mA2014 - Immediate$4.24Ver detalhes
SW ROTARY DIP HEX COMP 0.1A 42V428542320817SW ROTARY DIP HEX COMP 0.1A 42VComplemento Hexadecimal16100mA694 - Immediate$4.78Ver detalhes
SWITCH ROTARY DIP BCD 0.15A 24V428521320810SWITCH ROTARY DIP BCD 0.15A 24VBCD10150mA2038 - Immediate$5.82Ver detalhes
SWITCH ROTARY DIP HEX 0.15A 24V428521320816SWITCH ROTARY DIP HEX 0.15A 24VHexadecimal16150mA0 - Immediate$7.49Ver detalhes
SWITCH ROTARY DIP HEX 0.15A 24V428521520816SWITCH ROTARY DIP HEX 0.15A 24VHexadecimal16150mA0 - Immediate$5.06Ver detalhes
SW ROTARY DIP BCD COMP 0.15A 24V428521320811SW ROTARY DIP BCD COMP 0.15A 24VComplemento BCD10150mA783 - Immediate$7.45Ver detalhes
SWITCH ROTARY DIP BCD 0.15A 24V428521520810SWITCH ROTARY DIP BCD 0.15A 24VBCD10150mA723 - Immediate$7.46Ver detalhes
SW ROTARY DIP BCD COMP 0.15A 24V428521420911SW ROTARY DIP BCD COMP 0.15A 24VComplemento BCD10150mA128 - Immediate$4.47Ver detalhes
SW ROTARY DIP BCD COMP 0.1A 42V428542320811SW ROTARY DIP BCD COMP 0.1A 42VComplemento BCD10100mA949 - Immediate$4.24Ver detalhes
SW ROTARY DIP BCD COMP 0.15A 24V428521520811SW ROTARY DIP BCD COMP 0.15A 24VComplemento BCD10150mA474 - Immediate$6.95Ver detalhes
SW ROTARY DIP HEX COMP 0.15A 24V428521320817SW ROTARY DIP HEX COMP 0.15A 24VComplemento Hexadecimal16150mA437 - Immediate$7.45Ver detalhes
WS-ROSV_SMT IP67 ROTARY SWITCH 4428511510816WS-ROSV_SMT IP67 ROTARY SWITCH 4Hexadecimal16150mA1200 - Immediate$5.53Ver detalhes
WS-ROSV_SMT IP67 ROTARY SWITCH 4428511510817WS-ROSV_SMT IP67 ROTARY SWITCH 4Complemento Hexadecimal16150mA1200 - Immediate$5.53Ver detalhes
WS-ROSV_SMT IP67 ROTARY SWITCH 4428511310811WS-ROSV_SMT IP67 ROTARY SWITCH 4BCD10150mA1199 - Immediate$5.53Ver detalhes
WS-ROSV_SMT IP67 ROTARY SWITCH 4428511310817WS-ROSV_SMT IP67 ROTARY SWITCH 4Hexadecimal16150mA1200 - Immediate$5.53Ver detalhes
WS-ROSV_SMT IP67 ROTARY SWITCH 4428511310810WS-ROSV_SMT IP67 ROTARY SWITCH 4BCD10150mA1200 - Immediate$5.53Ver detalhes
WS-ROSV_SMT IP67 ROTARY SWITCH 4428511510811WS-ROSV_SMT IP67 ROTARY SWITCH 4BCD10150mA1200 - Immediate$5.53Ver detalhes
WS-ROSV_SMT IP67 ROTARY SWITCH 4428511510810WS-ROSV_SMT IP67 ROTARY SWITCH 4BCD10150mA1200 - Immediate$5.53Ver detalhes
WS-ROSV_SMT IP67 ROTARY SWITCH 4428511310816WS-ROSV_SMT IP67 ROTARY SWITCH 4Hexadecimal16150mA1200 - Immediate$5.53Ver detalhes

WS-ROTU THT Rotary Switches

ImagemNúmero de peça do fabricanteDescriçãoCircuitoNúmero de posiçõesCorrente nominal (A)Available QuantityPreçoVer detalhes
SWITCH ROTARY DIP BCD 0.15A 24V429427320910SWITCH ROTARY DIP BCD 0.15A 24VBCD10150mA0 - Immediate$4.97Ver detalhes
SWITCH ROTARY DIP BCD 0.15A 24V428427320910SWITCH ROTARY DIP BCD 0.15A 24VBCD10150mA66 - Immediate$5.14Ver detalhes
SWITCH ROTARY DIP BCD 0.15A 24V428427520910SWITCH ROTARY DIP BCD 0.15A 24VBCD10150mA0 - Immediate$4.97Ver detalhes
SW ROTARY DIP BCD COMP 0.15A 24V428427320911SW ROTARY DIP BCD COMP 0.15A 24VComplemento BCD10150mA55 - Immediate$4.28Ver detalhes
SWITCH ROTARY DIP HEX 0.15A 24V428427320916SWITCH ROTARY DIP HEX 0.15A 24VHexadecimal16150mA0 - Immediate$4.28Ver detalhes
SW ROTARY DIP BCD COMP 0.15A 24V429427320911SW ROTARY DIP BCD COMP 0.15A 24VComplemento BCD10150mA60 - Immediate$4.97Ver detalhes
SW ROTARY DIP BCD COMP 0.15A 24V428427520911SW ROTARY DIP BCD COMP 0.15A 24VComplemento BCD10150mA28 - Immediate$4.97Ver detalhes
SW ROTARY DIP HEX COMP 0.15A 24V428427520917SW ROTARY DIP HEX COMP 0.15A 24VComplemento Hexadecimal16150mA42 - Immediate$4.97Ver detalhes
SWITCH ROTARY DIP HEX 0.15A 24V429427320916SWITCH ROTARY DIP HEX 0.15A 24VHexadecimal16150mA50 - Immediate$4.97Ver detalhes
SW ROTARY DIP HEX COMP 0.15A 24V428427320917SW ROTARY DIP HEX COMP 0.15A 24VComplemento Hexadecimal16150mA6 - Immediate$4.28Ver detalhes
SWITCH ROTARY DIP BCD 0.15A 24V429427520910SWITCH ROTARY DIP BCD 0.15A 24VBCD10150mA38 - Immediate$4.29Ver detalhes
SW ROTARY DIP BCD COMP 0.15A 24V429427520911SW ROTARY DIP BCD COMP 0.15A 24VComplemento BCD10150mA0 - Immediate$4.97Ver detalhes
SW ROTARY DIP HEX COMP 0.15A 24V429427320917SW ROTARY DIP HEX COMP 0.15A 24VComplemento Hexadecimal16150mA32 - Immediate$4.97Ver detalhes
SWITCH ROTARY DIP HEX 0.15A 24V429427520916SWITCH ROTARY DIP HEX 0.15A 24VHexadecimal16150mA9 - Immediate$5.14Ver detalhes
SW ROTARY DIP HEX COMP 0.15A 24V429427520917SW ROTARY DIP HEX COMP 0.15A 24VComplemento Hexadecimal16150mA50 - Immediate$4.28Ver detalhes
SWITCH ROTARY DIP HEX 0.15A 24V428427520916SWITCH ROTARY DIP HEX 0.15A 24VHexadecimal16150mA66 - Immediate$4.97Ver detalhes
Published: 2025-07-02