WS-DITV Series DIP (Dual In-Line Package) Switches
Würth Elektronik WS-DITV series DIP switches engineered for durability come in compact or small compact formats
Würth Elektronik DIP switches are commonly utilized in scenarios where quick and direct configuration on a PCB is essential. The WS-DITV series is designed for reliability and extended service life. This series is available in compact or small compact formats, with options for raised or flat actuators to suit a variety of design requirements.
- Coding
- CPUs
- Remote controls
- Industrial controls and equipment
- Function, logic controlling, and addressing
- Instrumentation
WS-DITV Series DIP Switches
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Altura acima da placa | Lavável | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 418117270901 | SWITCH SLIDE DIP SPST 0.025A 24V | 1 | 0,189" (4,80mm) | Não | 11650 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | 418117270904 | SWITCH SLIDE DIP SPST 0.025A 24V | 4 | 0,189" (4,80mm) | Não | 2370 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | 418117170902 | SWITCH SLIDE DIP SPST 0.025A 24V | 2 | 0,224" (5,70mm) | Não | 21 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 418117270902 | SWITCH SLIDE DIP SPST 0.025A 24V | 2 | 0,189" (4,80mm) | Não | 17 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 418117270903 | SWITCH SLIDE DIP SPST 0.025A 24V | 3 | 0,189" (4,80mm) | Não | 1507 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | 418117270906 | SWITCH SLIDE DIP SPST 0.025A 24V | 6 | 0,189" (4,80mm) | Não | 460 - Immediate | $1.74 | Ver detalhes |
![]() | ![]() | 418117270908 | SWITCH SLIDE DIP SPST 0.025A 24V | 8 | 0,189" (4,80mm) | Não | 969 - Immediate | $1.99 | Ver detalhes |
![]() | ![]() | 418127270901 | WS-DITV_THT DIP SWITCH SMALL COM | 1 | 0,142" (3,60mm) | Não | 587 - Immediate | $1.58 | Ver detalhes |
![]() | ![]() | 418127160901 | WS-DITV_THT DIP SWITCH SMALL COM | 1 | 0,118" (3,00mm) | Sim | 289 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | 418127160903 | WS-DITV_THT DIP SWITCH SMALL COM | 3 | 0,118" (3,00mm) | Sim | 112 - Immediate | $1.63 | Ver detalhes |