WS-DISV SMT DIP Switches
Würth Elektronik's compact SMT DIP switches are well-suited for coding and addressing applications
Würth Elektronik's WS-DISV series is made up of small, compact SMT dual inline package (DIP) switches. The WS-DISV series is offered in 2.54 mm and 1.27 mm pitch options. Würth offers both raised actuator and flat actuator styles with top tape for pick-and-place, protection from dust and debris, and during the soldering and ultrasonic cleaning processes. The WS-DISV series is well-suited for coding and addressing applications.
- One to twelve pins
- Flat and raised actuator types
- Top tape for pick-and-place and protection
- Pitches: 2.45 mm and 1.27 mm
- Operating temperature range: -40°C to +85°C
- Small and compact
- Coding
- Addressing
- Function and logic controlling
- CPUs
- Industrial controls and equipment
- Instrumentation
- Remote controls
WS-DISV SMT DIP Switches
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal | Acabamento do contato | Estilo da terminação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 418121270802 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 2941 - Immediate | $1.88 | Ver detalhes |
![]() | ![]() | 416131160801 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 3265 - Immediate | $3.31 | Ver detalhes |
![]() | ![]() | 416131160802 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 4877 - Immediate | $5.06 | Ver detalhes |
![]() | ![]() | 416131160803 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 4873 - Immediate | $3.41 | Ver detalhes |
![]() | ![]() | 416131160804 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 3326 - Immediate | $5.25 | Ver detalhes |
![]() | ![]() | 416131160805 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 1928 - Immediate | $3.63 | Ver detalhes |
![]() | ![]() | 416131160808 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 4180 - Immediate | $6.80 | Ver detalhes |
![]() | ![]() | 416131160812 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 2375 - Immediate | $6.18 | Ver detalhes |
![]() | ![]() | 418121160801 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 6358 - Immediate | $2.34 | Ver detalhes |
![]() | ![]() | 418121160802 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 2844 - Immediate | $2.36 | Ver detalhes |
![]() | ![]() | 418121160803 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 1108 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | 418121160804 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 1096 - Immediate | $2.71 | Ver detalhes |
![]() | ![]() | 418121160805 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 449 - Immediate | $2.94 | Ver detalhes |
![]() | ![]() | 418121160806 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 0 - Immediate | $3.20 | Ver detalhes |
![]() | ![]() | 418121160808 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 830 - Immediate | $3.77 | Ver detalhes |
![]() | ![]() | 418121270804 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 6375 - Immediate | $2.45 | Ver detalhes |
![]() | ![]() | 418121270806 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 1714 - Immediate | $2.82 | Ver detalhes |
![]() | ![]() | 418121270808 | SWITCH SLIDE DIP SPST 0.025A 24V | 24VCC | Ouro | Asa de gaivota | 6828 - Immediate | $3.20 | Ver detalhes |