WRIS-RSKS Series General-Purpose Thick-Film Resistors
Würth Elektronik’s anti-sulfur resistors are designed for long-term performance and reliability
Würth Elektronik’s WRIS-RSKS series of general-purpose thick-film resistors are designed for long-term performance and reliability at temperatures of up to +155°C. Featuring an extra metal layer (nickel-chrome alloy) in the topside electrode, these resistors are safeguarded from the formation of silver-sulfide in environments that are rich in sulfur, which is verified through ASTM B-809 testing.
The WRIS-RSKS thick-film chip resistors offer a wide resistance value range of 1 Ω to 10 MΩ (including 0 Ω jumpers) and available sizes range from 0402 to 1210.
- Harsh environments: construction machinery, gritting vehicles, and more
- Sulfurous/high air pollution environments: lighting, traffic controls, and more
- IT and communication
- Power supplies and industrial controls

WRIS-RSKS Series General-Purpose Thick-Film Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 560112110224 | RES 2.49K OHM 1% 1/10W 0402 | 2.49 kOhms | 8698 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110098 | RES 22K OHM 1% 1/10W 0402 | 22 kOhms | 8682 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110185 | RES 1.1K OHM 1% 1/10W 0402 | 1.1 kOhms | 9315 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110203 | RES 15.4K OHM 1% 1/10W 0402 | 15.4 kOhms | 9220 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110002 | RES 49.9 OHM 1% 1/10W 0402 | 49.9 Ohms | 8030 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110121 | RES 91K OHM 1% 1/10W 0402 | 91 kOhms | 9728 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110022 | RES 100 OHM 1% 1/10W 0402 | 100 Ohms | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110196 | RES 133K OHM 1% 1/10W 0402 | 133 kOhms | 9771 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110265 | RES 620 OHM 1% 1/10W 0402 | 620 Ohms | 9900 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110026 | RES 27K OHM 1% 1/10W 0402 | 27 kOhms | 9950 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110113 | RES 24.9K OHM 1% 1/10W 0402 | 24.9 kOhms | 9429 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110233 | RES 33.2 OHM 1% 1/10W 0402 | 33.2 Ohms | 10000 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110209 | RES 1.8K OHM 1% 1/10W 0402 | 1.8 kOhms | 8665 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110088 | RES 330K OHM 1% 1/10W 0402 | 330 kOhms | 8754 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110005 | RES 4.75K OHM 1% 1/10W 0402 | 4.75 kOhms | 9875 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110046 | RES 22 OHM 1% 1/10W 0402 | 22 Ohms | 5454 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110019 | RES 100K OHM 1% 1/10W 0402 | 100 kOhms | 8469 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110033 | RES 1M OHM 1% 1/10W 0402 | 1 MOhms | 3284 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110009 | RES 240 OHM 1% 1/10W 0402 | 240 Ohms | 9485 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 560112110083 | RES 20 OHM 1% 1/10W 0402 | 20 Ohms | 9975 - Immediate | $0.10 | Ver detalhes |