WR-WST REDFIT IDC SKEDD Connector
Würth Elektronik's REDFIT IDC solderless, reversible, direct plug-in connector with SKEDD technology
Würth Elektronik's REDFIT IDC connector is a solderless, reversible, direct plug-in connector with SKEDD technology and insulation displacement connection. The SKEDD contacts are plugged directly into the plated through-holes of a PCB. With this IDC connector, a complete part and a potential error source is eliminated. This results directly in high process reliability, as well as savings in space, material, and process costs.
- SKEDD direct plug-in technology
- IDC connection
- Solderless solution
- UL approval: E323964 certified
- Simple to plug and unplug
- Minimum of 10 mating cycles
- Reverse polarity protection
- Consumer electronics
- Solar industry
- Industrial electronics
- Mechanical engineering
- Switch board construction
Resources

IDC for Quick and Easy Half Pitch Cable Connection

Reverse Polarity protection of Plastic Housing for Correct Assembling

4-Way Contact Principle for Reliable Electrical Connection

Tool-Free Mounting for Easy Plug and Unplug Process

Easy and Simple Plug-In Process
The precise design of the apex area keeps the SKEDD contact elastic to guarantee a low insertion force, even for connectors with a high number of pins.

Reversible Connection
The flexible fork-type arms of the SKEDD contact adapt in an elastic way to the plated through-hole to realize multiple mating cycles.

Vibration-Proof Connection
At the end of the insertion process the contact normal contact force is high enough to ensure that no interruption occurs due to mechanical stress.

Fitting Accuracy
The flexibility of the SKEDD contacts balances the grid tolerances within the PCB production to ensure the optimal interaction of connector and PCB.
WR-WST REDFIT IDC Connector
| Imagem | Número de peça do fabricante | Descrição | Passo no lado da placa | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 490107670412 | CONN IDC 4POS 28AWG VERT | 0,100" (2,54mm) | 349 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | 490107670612 | CONN IDC 6POS 28AWG VERT | 0,100" (2,54mm) | 1138 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | 490107671012 | CONN IDC 10POS 28AWG VERT | 0,100" (2,54mm) | 1693 - Immediate | $2.27 | Ver detalhes |
![]() | ![]() | 490107670612S | PRE-PRESSED REDFIT IDC SKEDD CON | 0,100" (2,54mm) | 71 - Immediate | $6.45 | Ver detalhes |
![]() | ![]() | 490107671212 | CONN IDC 12POS 28AWG VERT | 0,100" (2,54mm) | 37 - Immediate | $2.46 | Ver detalhes |