WR-UMRF Ultra-Miniature RF Coaxial Connectors
Würth Elektronik connectors feature snap-on mating which provides a fast and convenient connection
Würth Elektronik WR-UMRF series ultra-miniature RF coaxial connectors expand their coaxial connector portfolio The WR-UMRF series features a small footprint (3.0 mm x 3.1 mm) and low profile with a 2.5 mm mating height. These coaxial connectors are designed with snap-on mating which allows for a fast and convenient connection. The WR-UMRF series are available in plug and jack, cable assemblies (jumper and antenna cables), adapters (SMA jack/plug-to-UMRF jack), and a manual tool for insertion and extraction.
- Interface for DC to 6 GHz, 50 Ω
- Compact size and nominal mating height of 2.5 mm (max.)
- Snap-on mating for fast and convenient connection
- IP67 designed to protect panel from ingress of moisture and particle
- Cable diameters available: 1.13 mm or 1.32 mm to 1.37 mm with both
- Black and gray jacket
- HF signals
- Antennas
WR-UMRF Ultra-Miniature RF Coaxial Connectors
| Imagem | Número de peça do fabricante | Descrição | Gênero do 1º contato | Gênero do 2º contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 636210040200 | COAX CBL U.FL TO RP-SMA 7.8" | Macho | Fêmea | 8 - Immediate | $17.45 | Ver detalhes |
![]() | ![]() | 636201040450 | COAX CBL U.FL TO U.FL 17.7" | Fêmea | Fêmea | 58 - Immediate | $3.84 | Ver detalhes |
![]() | ![]() | 636201101000 | COAX CBL U.FL TO U.FL 3.3' | Fêmea | Fêmea | 49 - Immediate | $6.57 | Ver detalhes |
![]() | ![]() | 636201050250 | COAX CBL U.FL TO U.FL 9.8" | Fêmea | Fêmea | 40 - Immediate | $3.03 | Ver detalhes |
![]() | ![]() | 636201080400 | COAX CBL U.FL TO U.FL 15.7" | Fêmea | Fêmea | 50 - Immediate | $5.22 | Ver detalhes |
![]() | ![]() | 636210070150 | COAX CBL U.FL TO RP-SMA 5.9" | Macho | Fêmea | 27 - Immediate | $17.10 | Ver detalhes |
![]() | ![]() | 636201070350 | COAX CBL U.FL TO U.FL 13.7" | Fêmea | Fêmea | 15 - Immediate | $4.88 | Ver detalhes |
![]() | ![]() | 636201110500 | COAX CBL U.FL TO U.FL 19.6" | Fêmea | Fêmea | 18 - Immediate | $5.14 | Ver detalhes |
![]() | ![]() | 636207050150 | COAX CBL U.FL TO SMA 5.9" | Fêmea | Fêmea | 2 - Immediate | $10.71 | Ver detalhes |
![]() | ![]() | 636208110150 | COAX CBL U.FL TO SMA 5.9" | Fêmea | Fêmea | 7 - Immediate | $18.14 | Ver detalhes |
![]() | ![]() | 636201040350 | COAX CBL U.FL TO U.FL 13.7" | Fêmea | Fêmea | 1 - Immediate | $3.41 | Ver detalhes |
![]() | ![]() | 636210040150 | COAX CBL U.FL TO RP-SMA 5.9" | Macho | Fêmea | 21 - Immediate | $16.80 | Ver detalhes |
![]() | ![]() | 636201050450 | COAX CBL U.FL TO U.FL 17.7" | Fêmea | Fêmea | 19 - Immediate | $3.84 | Ver detalhes |
![]() | ![]() | 636210070250 | COAX CBL U.FL TO RP-SMA 9.8" | Macho | Fêmea | 40 - Immediate | $18.60 | Ver detalhes |
![]() | ![]() | 636201050300 | COAX CBL U.FL TO U.FL 11.8" | Fêmea | Fêmea | 19 - Immediate | $3.14 | Ver detalhes |
![]() | ![]() | 636210110300 | COAX CBL U.FL TO RP-SMA 11.8" | Macho | Fêmea | 30 - Immediate | $19.30 | Ver detalhes |
![]() | ![]() | 636207050100 | COAX CBL U.FL TO SMA 3.9" | Fêmea | Fêmea | 13 - Immediate | $10.60 | Ver detalhes |
![]() | ![]() | 636208100150 | COAX CBL U.FL TO SMA 5.9" | Fêmea | Fêmea | 0 - Immediate | $18.14 | Ver detalhes |
![]() | ![]() | 636201110200 | COAX CBL U.FL TO U.FL 7.8" | Fêmea | Fêmea | 16 - Immediate | $3.81 | Ver detalhes |
![]() | ![]() | 636201100250 | COAX CBL U.FL TO U.FL 9.8" | Fêmea | Fêmea | 0 - Immediate | $4.04 | Ver detalhes |