WR-SMB Series Coaxial Connectors

Würth Elektronik WR-SMB series connectors are smaller than the SMA series and ideally suited for circuit miniaturization

Image ofWürth Elektronik's WR-SMB Series Coaxial ConnectorsWürth Elektronik WR-SMB series subminiature coax connectors are suitable for applications up to 4 GHz and designed with a snap-on coupling feature. The WR-SMB series are smaller than the SMAs. The SMBs are ideally suited for circuit miniaturization and are designed for transmission rates up to 40 GHz at 50 ohms, including versions with different insertion and retention forces. A large range of SMB connectors are offered including PCB receptacles from THT and SMT to edge card and cable connectors for plugs and jacks. Jacks are primarily available for rear-mounted bulkhead mounting features.

Features
  • Interface in accordance with MIL-STD-348
  • Circuit miniaturization with a wide range of configurations
  • 50 ohms for frequency up to 4 GHz
  • Snap-on with coupling mechanism ideal for fast installation
  • High durability up to 500 cycles

WR-SMB Series Coaxial Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WR-SMB_PCB CONNECTOR_ THT JACK61611002121501WR-SMB_PCB CONNECTOR_ THT JACK191 - Immediate$9.61Ver detalhes
WR-SMB_PCB CONNECTOR_ THT JACK61611042121502WR-SMB_PCB CONNECTOR_ THT JACK0 - Immediate$11.58Ver detalhes
WR-SMB_PCB CONNECTOR_THT JACK61612002121503WR-SMB_PCB CONNECTOR_THT JACK220 - Immediate$4.87Ver detalhes
Updated: 2026-02-09
Published: 2020-10-13