WR-SMA and WR-RPSMA: High Frequency IP67 Coaxial Connectors

Würth Elektronik WR-SMA and WR-RPSMA IP67 rated coaxial connectors in PCB, cable, and panel mounting options

Image of Würth Elektronik's WR-SMA and WR-RPSMA: High Frequency IP67 Coaxial Connectors IP67 rated RF coaxial connectors from Würth Elektronik feature subminiature version A (SMA) and reverse polarity subminiature version A (RPSMA). A variety of IP67 rated SMA and RPSMA coaxial connectors are available including bulkhead jack with threaded coupling technology, a straight socket which can be mounted in normal or reverse polarity, as well as THT, end launch and crimp mounting interfaces in straight or right angle orientations.

Features
  • IP67 rating* following IEC60529 for protection against dust and liquid effects
  • PCB, cable, and panel mounting options
  • Right angle type features a single piece center pin for reduced impedance deviation
  • UL 94 V-0 for all insulators (PTFE)
  • Center contact uses beryllium copper to enhance flexibility and mating cycles
  • Gold plating for environmental resistance: 48 hours salt spray testing
  • Frequency range of DC ~ 6 GHz
  • MIL-STD-348
  • 500 mating cycles
  • Operating temperature -65°C up to +165°C
Applications
  • Industrial RF applications
  • Antenna signal transmission equipment and devices
  • GPS
  • Device internal signal jumping/machine routing
  • RF test labs/test chambers
  • Factory production sites
  • Connection extension/change interface

* IP67 rating must respect thread mounting torque applicable with torque wrench PN: 6006330101

Coaxial Connector RF Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WR-RPSMA_SMA PCB THT JACK_RIGHT63011052121510WR-RPSMA_SMA PCB THT JACK_RIGHT106 - Immediate$18.72Ver detalhes
WR-SMA_SMA PCB THT JACK_STRAIGHT60312052111533WR-SMA_SMA PCB THT JACK_STRAIGHT149 - Immediate$14.26Ver detalhes
WR-SMA_SMA PCB END LAUNCH JACK I60312252111535WR-SMA_SMA PCB END LAUNCH JACK I151 - Immediate$17.71Ver detalhes
WR-SMA_SMA PCB THT JACK_RIGHT AN60311052111534WR-SMA_SMA PCB THT JACK_RIGHT AN235 - Immediate$19.87Ver detalhes
WR-RPSMA_SMA PCB THT JACK_STRAIG63012052121509WR-RPSMA_SMA PCB THT JACK_STRAIG54 - Immediate$12.82Ver detalhes
WR-RPSMA_CABLE CONNECTOR_BULKHEA63026521212320WR-RPSMA_CABLE CONNECTOR_BULKHEA10 - Immediate$12.96Ver detalhes
WR-RPSMA_CABLE CONNECTOR_BULKHEA63026521212220WR-RPSMA_CABLE CONNECTOR_BULKHEA10 - Immediate$12.96Ver detalhes
WR-RPSMA_CABLE CONNECTOR_BULKHEA63026521212120WR-RPSMA_CABLE CONNECTOR_BULKHEA4 - Immediate$12.96Ver detalhes
WR-RPSMA_CABLE CONNECTOR_BULKHEA63026521210420WR-RPSMA_CABLE CONNECTOR_BULKHEA10 - Immediate$13.25Ver detalhes
WR-SMA_CABLE CONNECTOR_BULKHEAD60326521112120WR-SMA_CABLE CONNECTOR_BULKHEAD4 - Immediate$13.39Ver detalhes
WR-SMA_CABLE CONNECTOR_BULKHEAD60326521112220WR-SMA_CABLE CONNECTOR_BULKHEAD9 - Immediate$13.39Ver detalhes
WR-SMA_CABLE CONNECTOR_BULKHEAD60326521112320WR-SMA_CABLE CONNECTOR_BULKHEAD4 - Immediate$13.39Ver detalhes
WR-SMA_CABLE CONNECTOR_BULKHEAD60326521110420WR-SMA_CABLE CONNECTOR_BULKHEAD4 - Immediate$13.68Ver detalhes
WR-SMA_CABLE CONNECTOR_BULKHEAD60326521110320WR-SMA_CABLE CONNECTOR_BULKHEAD2 - Immediate$13.68Ver detalhes
WR-RPSMA_SMA_PCB END LAUNCH JACK63012252111511WR-RPSMA_SMA_PCB END LAUNCH JACK57 - Immediate$16.56Ver detalhes
WR-RPSMA_CABLE CONNECTOR_BULKHEA63026521210320WR-RPSMA_CABLE CONNECTOR_BULKHEA0 - Immediate$13.25Ver detalhes
Updated: 2026-02-09
Published: 2023-01-03