WR-MPC3 3 mm Micropower Connectors

Würth Elektronik's connectors are available in a variety of PCB fixations

Image of Würth Elektronik's WR-MPC3 3.00 mm Micro Power ConnectorsWürth Elektronik's 3.00 mm micro power connectors are designed to meet customer requirements when high current is needed in a limited amount of space. The WR-MPC3 series is composed of three components that interact with the wires and the PCB.

The WR-MPC3 connectors offer a variety of PCB fixations including snap-in pegs, mounting flanges, solder tabs, metal clips, and single and dual rows. These connectors are available in receptacles, headers, plugs, terminals, 2 pins to 24 pins, THT, SMT, crimp types (20 AWG to 30 AWG), and straight and angled types.

Features
  • Current rating: up to 5 A
  • Working voltage: up to 250 VAC
  • UL certification
  • RoHS compliance
  • Glow wire design available
  • Coded system to prevent mismatching
  • Highly secure positive locking system
  • Low-force terminals available
  • Wire-to-board and wire-to-wire solutions

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoComprimentoBitola do fioAcabamento do contatoAvailable QuantityPreçoVer detalhes
WR-MPC3 3,00 MM PRE-CRIMPED CONT662100124015WR-MPC3 3,00 MM PRE-CRIMPED CONT5,90" (149,86mm)AWG 24Estanho1538 - Immediate$1.03Ver detalhes
WR-MPC3 3,00 MM PRE-CRIMPED CONT662162120030WR-MPC3 3,00 MM PRE-CRIMPED CONT11,8" (300,0mm)AWG 20Estanho1166 - Immediate$1.49Ver detalhes
WR-MPC3 3,00 MM PRE-CRIMPED CONT662200124015WR-MPC3 3,00 MM PRE-CRIMPED CONT5,90" (149,86mm)AWG 24Estanho28 - Immediate$1.06Ver detalhes
WR-MPC3 3,00 MM PRE-CRIMPED CONT662262220030WR-MPC3 3,00 MM PRE-CRIMPED CONT11,8" (300,0mm)AWG 20Estanho0 - Immediate$1.55Ver detalhes
CONMPC3 MICRO POWER CONNECTORS 3662400130015CONMPC3 MICRO POWER CONNECTORS 35,90" (149,86mm)AWG 30Estanho8 - Immediate$1.07Ver detalhes
CONMPC3 MICRO POWER CONNECTORS 3662662626030CONMPC3 MICRO POWER CONNECTORS 311,8" (300,0mm)26 AWGEstanho0 - Immediate$1.66Ver detalhes
CONMPC3 MICRO POWER CONNECTORS 3662462426030CONMPC3 MICRO POWER CONNECTORS 311,8" (300,0mm)26 AWGEstanho14 - Immediate$1.66Ver detalhes
CONMPC3 MICRO POWER CONNECTORS 3662562526030CONMPC3 MICRO POWER CONNECTORS 311,8" (300,0mm)26 AWGEstanho443 - Immediate$1.66Ver detalhes
CONMPC3 MICRO POWER CONNECTORS 3662500130015CONMPC3 MICRO POWER CONNECTORS 35,90" (149,86mm)AWG 30Estanho10 - Immediate$1.07Ver detalhes
CONMPC3 MICRO POWER CONNECTORS 3662600130015CONMPC3 MICRO POWER CONNECTORS 35,90" (149,86mm)AWG 30Estanho0 - Immediate$0.89Ver detalhes

Connector Kits

ImagemNúmero de peça do fabricanteDescriçãoValoresAvailable QuantityPreçoVer detalhes
MINI POWER CONNECTORS WR-MPC3662001MINI POWER CONNECTORS WR-MPC3193 peças - sortidas de 166 valores1 - Immediate$109.99Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONTOOL CRIMP HEAD FOR CONMPC3600300300001CONTOOL CRIMP HEAD FOR CONMPC38 - Immediate$243.35Ver detalhes
CONTOOL APPLICATOR KIT FOR CONMP600662403001CONTOOL APPLICATOR KIT FOR CONMP0 - Immediate$434.28Ver detalhes
CONTOOL APPLICATOR KIT FOR CONMP600662401001CONTOOL APPLICATOR KIT FOR CONMP0 - Immediate$386.76Ver detalhes
WR-MPC3 DIE SET FOR 600003600662324200WR-MPC3 DIE SET FOR 6000030 - Immediate$187.49Ver detalhes
TOOL PRESS APPLICATOR 20-24AWG600662403TOOL PRESS APPLICATOR 20-24AWG0 - Immediate$3,299.37Ver detalhes
TOOL PRESS APPLICATOR 20-24AWG600662401TOOL PRESS APPLICATOR 20-24AWG0 - Immediate$3,503.50Ver detalhes
EXTRACTION TOOL FOR WR-MPC3600662EXTRACTION TOOL FOR WR-MPC324 - Immediate$40.62Ver detalhes

Connectors/Interconnects

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 26-30AWG CRIMP TIN66200413722DECCONN SOCKET 26-30AWG CRIMP TIN1596 - Immediate$0.30Ver detalhes
CONN SOCKET 26-30AWG CRIMP TIN66200613722DECCONN SOCKET 26-30AWG CRIMP TIN326 - Immediate$0.33Ver detalhes
Published: 2021-05-05