WR-FAST Fast Connection Solutions
Würth Elektronik's THT male header is offered in two blade designs for a wide range of applications
Würth Elektronik features fast connection solutions designed to meet customer requirements when reliability and safety are a top priority. The THT male header, WR-FAST series, is available in different blade designs, pitches, and orientations to cover a wide range of applications.
- 5.08 mm and 7.62 mm pitch
- Two blade designs: 2863 and 6.3
- Current rating up to 16 A per contact
- 300 VAC working voltage
- UL94-V0 rated
- Glow-Wire compliant according to IEC 60335-1
- cULus E150931 approved
- Two to eight pins
- Industrial equipment
- Consumer electronics
- Engineering equipment
- Telecom equipment
WR-FAST Fast Connection Solutions
| Imagem | Número de peça do fabricante | Descrição | Cor | Material do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 638207122002 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 240 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | 638207122003 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 204 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | 638207122004 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 278 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | 638207122005 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 0 - Immediate | $1.90 | Ver detalhes |
![]() | ![]() | 638207122006 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 95 - Immediate | $2.30 | Ver detalhes |
![]() | ![]() | 638207122007 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 0 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | 638207122008 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 90 - Immediate | $2.74 | Ver detalhes |
![]() | ![]() | 638207222002 | WR-FAST_THT MALE VERTICAL HEADER | Preto | Aço | 270 - Immediate | $0.57 | Ver detalhes |
![]() | ![]() | 638207222003 | WR-FAST_THT MALE VERTICAL HEADER | Preto | Aço | 44 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | 638207222004 | WR-FAST_THT MALE VERTICAL HEADER | Preto | Aço | 54 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | 638207222005 | WR-FAST_THT MALE VERTICAL HEADER | Preto | Aço | 100 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | 638207222006 | WR-FAST_THT MALE VERTICAL HEADER | Preto | Aço | 82 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | 638207222007 | WR-FAST_THT MALE VERTICAL HEADER | Preto | Aço | 0 - Immediate | $2.20 | Ver detalhes |
![]() | ![]() | 638207222008 | WR-FAST_THT MALE VERTICAL HEADER | Preto | Aço | 54 - Immediate | $2.48 | Ver detalhes |
![]() | ![]() | 638263122002 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 0 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | 638263122003 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 150 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | 638263122004 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 50 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | 638263122005 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 18 - Immediate | $1.76 | Ver detalhes |
![]() | ![]() | 638263122006 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 32 - Immediate | $2.15 | Ver detalhes |
![]() | ![]() | 638263122007 | WR-FAST_THT MALE RIGHT ANGLED HE | Preto | Aço | 0 - Immediate | $2.49 | Ver detalhes |