WR-BTB: Board-to-Board Connectors

Würth Elektronik's WR-BTB series vertical SMT board-to-board connectors are offered in a variety of heights, and male and female plug combinations

Image of Würth Elektronik's WR-BTB: Board-to-Board ConnectorsWürth Elektronik is offering a family of signal plug connectors suitable for SMT assembly, the WR-BTB connector series. The plugs with coded guide are available in versions with 40-, 64-, 80-, or 100-pins. The models with 0.8 mm and 1 mm pitch are also available in various heights. Various male and female plugs can be combined to achieve precisely defined spacing between two boards using stable board-to-board connectors so purely mechanical spacers may not be necessary and could be dispensed with under certain circumstances.

WR-BTB connectors with 1 mm pitch are achievable with a board spacing of 7.6 mm, 9.6 mm, 11.6 mm, 12.6 mm, and 14.6 mm. The 0.8 mm pitch plugs allow even more combination options for spacing from 4.9 mm to 15.9 mm. The high-grade connectors are specified for operating temperatures from -55°C to +85°C.

WR-BTB: Board-to-Board Connectors

ImagemNúmero de peça do fabricanteDescriçãoPassoRecursosAvailable QuantityPreçoVer detalhes
CONN PLUG 40POS SMD GOLD658855603040CONN PLUG 40POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place260 - Immediate$3.72Ver detalhes
CONN PLUG 100POS SMD GOLD658855603100CONN PLUG 100POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place805 - Immediate$8.64Ver detalhes
CONN RCPT 40POS SMD GOLD658801103040CONN RCPT 40POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place128 - Immediate$5.85Ver detalhes
CONN PLUG 64POS SMD GOLD658156303064CONN PLUG 64POS SMD GOLD0,039" (1,00mm)Guia de placa, pick and place228 - Immediate$7.26Ver detalhes
CONN RCPT 80POS SMD GOLD658803713080CONN RCPT 80POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place483 - Immediate$7.30Ver detalhes
CONN RCPT 64POS SMD GOLD658105303064CONN RCPT 64POS SMD GOLD0,039" (1,00mm)Guia de placa, pick and place117 - Immediate$7.44Ver detalhes
CONN RCPT 80POS SMD GOLD658801103080CONN RCPT 80POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place104 - Immediate$8.30Ver detalhes
CONN PLUG 80POS SMD GOLD658854613080CONN PLUG 80POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place879 - Immediate$4.68Ver detalhes
CONN RCPT 64POS SMD GOLD658107303064CONN RCPT 64POS SMD GOLD0,039" (1,00mm)Guia de placa, pick and place197 - Immediate$8.19Ver detalhes
CONN PLUG 64POS SMD GOLD658158303064CONN PLUG 64POS SMD GOLD0,039" (1,00mm)Guia de placa, pick and place321 - Immediate$9.58Ver detalhes
CONN RCPT 64POS SMD GOLD658101003064CONN RCPT 64POS SMD GOLD0,039" (1,00mm)Guia de placa, pick and place55 - Immediate$8.19Ver detalhes
CONN RCPT 40POS SMD GOLD658807713040CONN RCPT 40POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place37 - Immediate$4.53Ver detalhes
CONN PLUG 80POS SMD GOLD658857603080CONN PLUG 80POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place43 - Immediate$7.37Ver detalhes
CONN RCPT 100POS SMD GOLD658807713100CONN RCPT 100POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place23 - Immediate$9.71Ver detalhes
CONN RCPT 80POS SMD GOLD658807713080CONN RCPT 80POS SMD GOLD0,031" (0,80mm)Guia de placa, pick and place0 - Immediate$6.99Ver detalhes
Published: 2017-10-23