WR-BHD Series Box Headers and IDC Connectors

Würth Elektronik offers its WR-BHD series headers and connectors for cost effective connections between circuit boards

Image of Würth Elektronik's WR-BHD Series Box Headers and IDC ConnectorsWürth Elektronik's box header and insulation displacement connector (IDC) flat cable connectors are one of the most famous and widely used connector types. IDCs are insulated wires pressed into terminal slots smaller than the conductor diameter, displacing the insulation to make electrical contact. Insulation does not have to be removed, which is the major advantage of this termination method.

Box headers and IDC connectors can be found in nearly all electronic equipment and the WR-BHD product technology allows cost effective connections between circuit boards based on a permanent connection (using the transition connector) or a removable connection (using the IDC flat cable connectors). Würth Elektronik offers a wide range of 2.54 mm and 2 mm connectors with different options and pin numbers available.

WR-BHD Series Box Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 10POS 2.54MM61201021621CONN HEADER VERT 10POS 2.54MM19451 - Immediate$0.48Ver detalhes
CONN HEADER VERT 16POS 2.54MM61201621621CONN HEADER VERT 16POS 2.54MM4004 - Immediate$0.58Ver detalhes
CONN HEADER VERT 20POS 2.54MM61202021621CONN HEADER VERT 20POS 2.54MM7725 - Immediate$0.87Ver detalhes
CONN HEADER VERT 26POS 2.54MM61202621621CONN HEADER VERT 26POS 2.54MM858 - Immediate$1.02Ver detalhes
CONN HEADER R/A 10POS 2.54MM61201021721CONN HEADER R/A 10POS 2.54MM1358 - Immediate$0.58Ver detalhes

WR-BHD IDC Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 10POS IDC 28AWG GOLD61201023021CONN RCPT 10POS IDC 28AWG GOLD0 - Immediate$0.44Ver detalhes
CONN RCPT 16POS IDC 28AWG GOLD61201623021CONN RCPT 16POS IDC 28AWG GOLD13283 - Immediate$0.73Ver detalhes
CONN RCPT 20POS IDC 28AWG GOLD61202023021CONN RCPT 20POS IDC 28AWG GOLD11620 - Immediate$1.02Ver detalhes
CONN RCPT 26POS IDC 28AWG GOLD61202623021CONN RCPT 26POS IDC 28AWG GOLD3228 - Immediate$1.45Ver detalhes
CONN RCPT 6POS IDC 28AWG GOLD61200623021CONN RCPT 6POS IDC 28AWG GOLD4839 - Immediate$1.82Ver detalhes
Published: 2016-03-25