WL-OCPT Optocoupler Phototransistor
Würth Elektronik’s WL-OCPT LEDs are coplanar design optocouplers consisting of an infrared LED on the input side and a phototransistor on the output side
Würth Elektronik's WL-OCPT LEDs are an IR LED and a phototransistor in one package. The LEDs feature high isolation voltage of 5 kV, a stable CTR (current transfer ratio) in full operation with different CTR binnings available, and fast switching times.
- High isolation voltage
- Good stability of inner isolation
- Stable CTR in full operation
- Different CTR binnings available
- High collector-emitter voltage
- Fast switching times
- Power supplies, chargers
- Computers and microprocessors
- Office equipment
- Instrumental applications, machines
- Ammeters, smart meters
Resources
WL-OCPT Optocoupler Phototransistor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 140357145000 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 12316 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 140100146000 | OPTOISOLTR 5KV 1CH TRANS 4-LSOP | 4519 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 140357145200 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 4157 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 140357145100 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 3086 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 140357145400 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 2952 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 140106146000 | OPTOISOLTR 5KV 1CH TRANS 4-LSOP | 2809 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 140354245000 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 7409 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | 140354245100 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 5989 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | 140356145100 | OPTOISO 3.75KV 1CH TRANS 4-SOP | 2706 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | 140105146000 | OPTOISOLTR 5KV 1CH TRANS 4-LSOP | 4607 - Immediate | $0.29 | Ver detalhes |