WIRL-LORA: Daphnis-I Long-Range-WAN (LoRaWAN)

Würth Elektronik Daphnis-I radio modules can be easily configured using AT commands over a UART interface

Image of Würth Elektronik WIRL-LORA: Daphnis-I Long-Range-WAN (LoRaWAN)The Würth Elektronik Daphnis-I radio module is designed for LoRaWAN applications. It operates in the 868 MHz frequency band and supports LoRaWAN classes A, B, and C. With a small footprint and low power consumption, it is well-suited for battery-powered devices. The module can be easily configured using AT commands over a UART interface. A development kit (EV kit) is available to assist with setup and testing. The Daphnis-I complies with CE, RoHS, and REACH standards.

Features
  • Low-power, long-range module based on STM32WLE5CCU6 chip
  • Easy-to-use AT command set via UART interface
  • LoRaWAN 1.0.4 specification-compliant
  • Supports Class A, Class B, and Class C
  • Supports EU868 frequency band
  • Small design size: 15 mm x 16 mm x 3 mm
  • Ultra-low power consumption of 63.9 nA in sleep mode
  • 13.4 dBm output power
  • Antenna connection either via UMRF connector or RF pin (2-in-1 module)
  • LoRaWAN activation by OTAA/ABP
  • CE, RoHS, and REACH compliant
Applications
  • Smart cities/smart homes
  • Agriculture
  • Healthcare
  • Automotive/transport
  • Smart factories
  • Industrial 4.0

WIRL-LORA: Daphnis-I Long-Range-WAN (LoRaWAN)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DAPHNIS-I LONG-RANGE-WAN 868 MHZ2618011181000DAPHNIS-I LONG-RANGE-WAN 868 MHZ378 - Immediate$20.98Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD DAPHNIS-I LONG-RANGE2618019381001EVAL BOARD DAPHNIS-I LONG-RANGE1 - Immediate$128.75Ver detalhes
Published: 2024-09-30