WIRL-COMB: Stephano-I Radio Module
Würth Elektronik Stephano-I Wi-Fi® and Bluetooth® LE 2.4 GHz radio modules are suited for IoT applications
The Würth Elektronik Stephano-I is a compact radio module designed for IoT applications, combining Wi-Fi and BLE capabilities, allowing low-power connectivity with smart devices. The module operates through a UART interface, controlled via AT commands, making it easy to integrate with a host microcontroller. Stephano-I is ideal for embedded systems needing wireless communication.
- Combo module with IEEE 802.11 b/g/n Wi-Fi and BLE 5.0
- Up to 5 MBaud UART rate with flow control
- Based on the 32-bit RISC-V single-core processor Espressif ESP32-C3 with up to 160 MHz
- Low power capabilities
- FOTA update possible
- Can act as station as well as soft access point
- Full TCP/IP stack
- MQTT and HTTP
- Provides WPAPSK, WPA2PSK, and WPA/WPA2PSK encryption methods in soft access point configuration
- WE-SPP-like profile, HID profile
- Long range and advanced 2 Mbit data rate radio profile, besides the legacy 1 Mbit radio profile
- Set up to three congruent BLE connections simultaneously
- Peripheral/central and broadcaster/observer roles for BLE
WIRL-COMB: Stephano-I Radio Module
| Imagem | Número de peça do fabricante | Descrição | Protocolo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2617011025000 | STEPHANO-I WIFI & BLUETOOTH COMB | 802.11b/g/n, Bluetooth v5.0 | 318 - Immediate | $10.60 | Ver detalhes |
Eval Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2617029025001 | STEPHANO-I EV KIT | 3 - Immediate | $129.00 | Ver detalhes |