WIRL-CLTI Adrastea-I LTE Module

Würth Elektronik's high-performance multiband LTE-M and NB-IoT module features extremely low power consumption

Image of Würth Elektronik WIRL-CLTI Adrastea-I LTE ModuleThe Adrastea-I module from Würth Elektronik is a high-performance multiband LTE-M and NB-IoT module with extremely low power consumption. The module features a compact design measuring only 13.4 mm x 14.6 mm x 1.85 mm, integrated GNSS, an embedded Arm® Cortex®-M4, and 1 MB of Flash for user application development. The module is based on the high-performance Sony Altair ALT1250 chipset.

The Adrastea-I module is Deutsche Telekom certified. Würth Elektronik has a strong partnership with Deutsche Telekom for connectivity (SIM card). The pre-certified Adrastea-I module from Deutsche Telekom enables integration to the end-product without further end-product label industry-specific certification (GCF) and network operator certification, when connectivity (SIM card) is used from Deutsche Telekom. It also enables end-products to connect on roaming partner’s networks where Deutsche Telekom does not have network coverage.

An Adrastea-I evaluation kit and Adrastea Commander tool are available to get started with the module and test its functionalities. The evaluation board can be connected via a USB port on a PC for testing.

Features
  • Flexible mode selection between LTE Cat M and NB-IoT
  • 3GPP Release 13 compliant, upgradable to Release-14
  • Small form factor: 13.4 mm x 14.6 mm x 1.85 mm
  • Integrated GNSS (supports GPS and GLONASS)
  • Integrated user MCU (Arm Cortex-M4, 1 MB Flash Memory, 256 kB RAM)
  • Output power Class 3 (23 dBm)
  • Supports 3GPP TS27.005, 27.007, and Würth Elektronik enhanced AT commands
  • Protocols: IPv4/IPv6, TCP/UDP, HTTP/HTTPS, TLS/DTLS, MQTT, LWM2M
  • Low power consumption and longer battery life
  • Adrastea commander tool
  • Interfaces: USIM, UART, I²C Master, SPI Master, GPIO, ADC, JTAG
  • LTE-Cat.M supported bands: B2/B3/B4/B5/B8/B12/B20/B25/B26/B28
  • LTE-Cat.NB-IoT supported bands: B3/B5/B8/B20/B28

Resources

Updated: 2024-10-10

WIRL-CLTI Adrastea-I LTE Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD CELL NAV SMD2615011136000RF TXRX MOD CELL NAV SMD185 - Immediate$35.75Ver detalhes
ADRASTEA-I LTE EV-KIT2615029236001ADRASTEA-I LTE EV-KIT1 - Immediate$129.00Ver detalhes
ADRASTEA-I FEATHERWING KIT2615039336001ADRASTEA-I FEATHERWING KIT0 - Immediate$129.00Ver detalhes
Published: 2022-05-11