White LEDs

Würth Elektronik white LEDs come in two types: PLCC mid-low power and ceramic high power

Image of Wurth Electronic's White LEDsIn addition to visible, IR, and UV LEDs, Würth Elektronik provides white LEDs in two standard packages: the PLCC mid-low power and the ceramic high power.

The white PLCC LED series, WL-SWTP, is available in sizes 3014, 3022, and 5630 with five classic color temperature ranges: 2700 K, 3000 K, 4000 K, 5000 K, and 6000 K. The 3014 package size is a solution for indoor general and industrial lighting, and applications in retrofits and backlights. This is a replacement for the PLCC 3528 in T8/T5. The 3022 package size is suitable for all general lighting solutions. Compact size and high brightness make it the perfect solution for indoor and outdoor general lighting and display backlight applications. This series is also ideal for decoration strips, LED modules, and further decorative and entertainment lights. The largest LED is the PLCC 5630 product family, which is the ideal solution for LED tubes, ambient bulbs, and ceiling lights. Its high efficiency makes it the ideal substitution for compact fluorescent lights and industrial lighting applications. With a wide choice of color temperatures and high CRI, these can be used for illumination in private and industrial buildings.

The high power white LEDs in ceramic package size 3535 are the next generation of signal and general light sources. The high intensity makes them suitable for direct and indirect general lighting, display backlight, and signal lights. Industrial applications include high- and low-bay lighting. Because of their high efficiency they are ideal for outside applications. Due to the ceramic substrate structure and with good thermal management, their operating temperature range increases up to +125°C

Top LED: WL-SWTP: SMD White Top View PLCC

Characteristics:

  • Fast switching
  • No IR radiation
  • High CRI
  • Slim and miniature size
  • Low power consumption
  • Suitable for all SMT assembly methods

 

  • Top view
  • Wide viewing angle
  • Various color temperatures
  • Thermal resistance junction to solder point: 38° K/W
  • LED junction temperature: 130°C
  • Efficacy typ. 128 lm/W @ 5000 K

Applications:

  • Signal lights
  • Indoor displays
  • Backlights
  • General illumination, industrial, and commercial lighting systems
  • Decorative and entertainment lighting
  • Switch lights
  • LED lighting fixtures
  • Indicator lights and backlighting for wireless mobile devices, consumer electronics, and industrial applications

 

  • LED decoration strips
  • Flat backlight for LCDs
  • LED backlighting and SMD type indicator lights
  • LED modules
  • Light pipe applications
  • Indoor, outdoor, and architectural lighting systems
  • Downlights, high-bays, and low-bays
  • Display and TV backlights
  • White LEDs in general lighting

High Power Ceramic: WL-SWTC: SMD White Top View Ceramic LED

   

Characteristics:

  • Fast switching
  • No IR radiation
  • High brightness
  • Minimal side emission
  • Waterclear silicone lens
  • Top view
  • Lumen maintenance: test reports according to IES LM-80 available

 

  • Flexible coupling with secondary optic
  • Various color temperatures
  • Compact footprint
  • Thermal resistance junction to soldering point: 8°C/W
  • LED junction temperature: 150°C
  • Moisture sensitivity level: 2

Applications:

  • Interior lighting: spotlights, downlights, shelf lights
  • Outdoor lighting: street, security, tunnel, parking lot, pedestrian lights
  • Industrial lighting: high-bay and low-bay lights

 

  • Consumer lighting: flashlights
  • Agricultural equipment lighting
  • Signal and symbol luminaries

White LEDs

ImagemNúmero de peça do fabricanteDescriçãoFluxo a 85°C, corrente - TesteFluxo a 25°C, corrente - TesteTensão - Direta (Vf) (típ.)Available QuantityPreçoVer detalhes
LED WL-SWTP NEUT WHT 4000K 3014158301240LED WL-SWTP NEUT WHT 4000K 3014-7,5lm (típ.)3V26895 - Immediate$0.36Ver detalhes
LED WL-SWTP COOL WHT 6000K 3014158301260LED WL-SWTP COOL WHT 6000K 3014-8lm (típ.)3V17519 - Immediate$0.36Ver detalhes
LED WL-SWTP COOL WHT 5000K 3014158301250LED WL-SWTP COOL WHT 5000K 3014-8lm (típ.)3V24000 - Immediate$0.36Ver detalhes
LED WL-SWTP COOL WHT 6000K 3022158302260LED WL-SWTP COOL WHT 6000K 3022-22lm (típ.)3,2V1084 - Immediate$0.41Ver detalhes
LED WL-SWTP NEUT WHT 4000K 3022158302240LED WL-SWTP NEUT WHT 4000K 3022-22lm (típ.)3,2V2920 - Immediate$0.41Ver detalhes
Published: 2017-06-27