WE-XHMA SMD Power Inductor

Würth Elektronik’s SMD power inductors feature a compact design, high current capacity, and a flat wire coil

Image of Würth Elektronik WE-XHMA SMD Power Inductor Würth Elektronik's WE-XHMA series are SMD power inductors with a compact design and high current capacity. The inductors feature a flat wire coil that provides low copper losses and a composite core material allowing for high saturation currents. The WE-XHMA is ideal for use as a DC/DC converter for high-current supplies or FPGA.

Characteristics
  • Flat wire coil for low copper losses
  • Composite core material allows high saturation currents
  • Compact design
  • Magnetically shielded
  • High current capability and handles high transient current spikes
  • Low leakage flux noise
  • Operating temperature: -40°C up to +125°C
  • AEC-Q200
Applications
  • DC/DC converters for high current power supplies
  • DC/DC converters for field programmable gate arrays (FPGA)
  • Power supplies for mobile devices
  • POL converters
  • Mainboards/graphic cards
  • Battery-powered devices
  • Wireless communication devices
  • Filters

WE-XHMA SMD Power Inductor

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaCorrente - Saturação (Isat)Available QuantityPreçoVer detalhes
FIXED IND 10UH 9.4A 11 MOHM SMD78439369100FIXED IND 10UH 9.4A 11 MOHM SMD±20%20,3A368 - Immediate$5.27Ver detalhes
FIXED IND 10UH 5.8A 19 MOHM SMD78439358100FIXED IND 10UH 5.8A 19 MOHM SMD±20%13,5A505 - Immediate$4.84Ver detalhes
FIXED IND 15UH 8.3A 14.8 MOHM78439369150FIXED IND 15UH 8.3A 14.8 MOHM±20%16,95A58 - Immediate$5.27Ver detalhes
FIXED IND 15UH 10A 10.5 MOHM SMD78439370150FIXED IND 15UH 10A 10.5 MOHM SMD±20%26,1A0 - Immediate$6.83Ver detalhes
FIXED IND 8.2UH 13A 5.5 MOHM SMD78439370082FIXED IND 8.2UH 13A 5.5 MOHM SMD±20%36,4A27 - Immediate$6.83Ver detalhes
FIXED IND 10UH 11.5A 6.4 MOHM78439370100FIXED IND 10UH 11.5A 6.4 MOHM±20%31,2A69 - Immediate$6.83Ver detalhes
FIXED IND 10UH 5A 26.5 MOHM SMD78439346100FIXED IND 10UH 5A 26.5 MOHM SMD±20%9,7A1979 - Immediate$4.55Ver detalhes
FIXED IND 5.6UH 6.9A 15 MOHM SMD78439346056FIXED IND 5.6UH 6.9A 15 MOHM SMD±20%12,1A592 - Immediate$4.55Ver detalhes
FIXED IND 1UH 17A 2.1 MOHM SMD78439358010FIXED IND 1UH 17A 2.1 MOHM SMD±20%38,15A287 - Immediate$4.84Ver detalhes
FIXED IND 4.7UH 7.4A 13 MOHM SMD78439346047FIXED IND 4.7UH 7.4A 13 MOHM SMD±20%13A345 - Immediate$4.55Ver detalhes
FIXED IND 6.8UH 10.5A 7.16 MOHM78439369068FIXED IND 6.8UH 10.5A 7.16 MOHM±20%23,25A265 - Immediate$5.27Ver detalhes
FIXED IND 1UH 12A 5.5 MOHM SMD78439344010FIXED IND 1UH 12A 5.5 MOHM SMD±20%24,95A1217 - Immediate$3.29Ver detalhes
FIXED IND 4.7UH 4.7A 31 MOHM SMD78439344047FIXED IND 4.7UH 4.7A 31 MOHM SMD±20%10,5A397 - Immediate$3.29Ver detalhes
FIXED IND 4.7UH 17A 3.1 MOHM SMD78439370047FIXED IND 4.7UH 17A 3.1 MOHM SMD±20%47,4A148 - Immediate$6.83Ver detalhes
FIXED IND 6.8UH 15A 4.1 MOHM SMD78439370068FIXED IND 6.8UH 15A 4.1 MOHM SMD±20%40,05A0 - Immediate$6.83Ver detalhes
FIXED IND 180NH 20A 1.32 MOHM784393440018FIXED IND 180NH 20A 1.32 MOHM±20%50,6A0 - Immediate$3.29Ver detalhes
FIXED IND 2.2UH 13A 3.7 MOHM SMD78439358022FIXED IND 2.2UH 13A 3.7 MOHM SMD±20%26,45A117 - Immediate$4.84Ver detalhes
FIXED IND 6.8UH 6.5A 17.6 MOHM78439346068FIXED IND 6.8UH 6.5A 17.6 MOHM±20%11,3A149 - Immediate$4.55Ver detalhes
FIXED IND 6.8UH 7.2A 13 MOHM SMD78439358068FIXED IND 6.8UH 7.2A 13 MOHM SMD±20%17,6A541 - Immediate$4.84Ver detalhes
FIXED IND 3.3UH 15A 3.4 MOHM SMD78439369033FIXED IND 3.3UH 15A 3.4 MOHM SMD±20%34A216 - Immediate$5.27Ver detalhes
Published: 2022-06-09