WE-TVSP Power TVS Diodes
Würth Elektronik presents high-power TVS diodes for surge protection
Würth Elektronik's WE-TVSP series expands their portfolio of surge-protection components. The WE-TVSPs can be used for surge protection as well as for slow data lines. The series covers the power classes from 400 W to 3000 W, and offers an operating voltage range of 5 VDC to 100 VDC.
- Low-profile package
- Glass-passivated junction
- Excellent clamping capability
- Fast response time
- MSL Level 1, per J-STD-020
- Classification of the plastic case: UL 94 V-0
- Safety certification UL 497B, E478010
- Identical design:
- DO-214AC = SMAJ
- DO-214AA = SMBJ
- DO-214AB = SMJC/SMDJ
- Ideal to protect the following against voltage transients:
- I/O interfaces
- Bus voltage
- Circuits of sensitive electronic equipment
WE-TVSP Power TVS Diodes
| Imagem | Número de peça do fabricante | Descrição | Corrente - Pico do pulso (10/1000µs) | Potência - Pico do pulso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMAJ24A | TVS DIODE 24VWM 38.9VC DO214AC | 10,3A | 400W | 10966 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ5.0A | TVS DIODE 5VWM 9.2VC DO214AC | 43,5A | 400W | 8717 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ30CA | TVS DIODE 30VWM 48.4VC DO214AC | 8,3A | 400W | 6082 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ30A | TVS DIODE 30VWM 48.4VC DO214AC | 8,3A | 400W | 5025 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ12A | TVS DIODE 12VWM 19.9VC DO214AC | 20,1A | 400W | 2612 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ12CA | TVS DIODE 12VWM 19.9VC DO214AC | 20,1A | 400W | 2567 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 824520241 | TVS DIODE 24VWM 38.9VC DO214AA | 15,5A | 600W | 5579 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 824551301 | TVS DIODE 30VWM 48.4VC DO214AB | 62A | 3000W (3kW) | 1958 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | 824550241 | TVS DIODE 24VWM 38.9VC DO214AB | 77,1A | 3000W (3kW) | 829 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | 824551281 | TVS DIODE 28VWM 45.4VC DO214AB | 66,1A | 3000W (3kW) | 342 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | SMAJ15CA | TVS DIODE 15VWM 24.4VC DO214AC | 16,4A | 400W | 2608 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | SMAJ36A | TVS DIODE 36VWM 58.1VC DO214AC | 6,9A | 400W | 3392 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ22A | TVS DIODE 22VWM 35.5VC DO214AC | 11,3A | 400W | 3386 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ90CA | TVS DIODE 90VWM 146VC DO214AC | 2,7A | 400W | 3055 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ13CA | TVS DIODE 13VWM 21.5VC DO214AC | 18,6A | 400W | 2983 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ60A | TVS DIODE 60VWM 96.8VC DO214AC | 4,1A | 400W | 1155 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ14CA | TVS DIODE 14VWM 23.2VC DO214AC | 17,2A | 400W | 1042 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SMAJ15A | TVS DIODE 15VWM 24.4VC DO214AC | 16,4A | 400W | 2241 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | SMAJ18CA | TVS DIODE 18VWM 29.2VC DO214AC | 13,7A | 400W | 4203 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 824520261 | TVS DIODE 26VWM 42.1VC DO214AA | 14,3A | 600W | 4288 - Immediate | $0.35 | Ver detalhes |