WE-TS Shielding Textiles

Würth Elektronik features their WE-TS shielding, nylon-based, nickel-copper textiles

Image of Würth Elektronik's WE-TS Shielding Textiles Würth Elektronik's nylon-based, nickel-copper textiles are an excellent choice for shielding or grounding where it is necessary to have some flexibility to avoid tears or cracks. The textile is highly conductive, thin and very strong making it ideal as a broadband shield in industrial applications. The WE-TS has an effective operating temperature of -25°C to +85°C.

Features and Benefits
  • Ni/Cu textiles with conductive adhesive
  • High shielding effectiveness due to a high conductivity: up to 80 dB at 100 MHz
  • Surface resistance: 0.11 Ω/cm² typ.
  • Volume resistance: 0.03 Ω/cm³ typ.
  • Operating temperature: -25°C to +80°C
  • Shielding gasket is not solderable
Applications
  • Shielding
  • Displays
  • Electronic contacting and grounding

WE-TS Shielding Textiles

ImagemNúmero de peça do fabricanteDescriçãoLarguraAvailable QuantityPreçoVer detalhes
RF SHIELD TAPE 108.268'X0.197"33005RF SHIELD TAPE 108.268'X0.197"0,197" (5,00mm)8 - Immediate$25.37Ver detalhes
RF SHIELD TAPE 108.268'X0.315"33008RF SHIELD TAPE 108.268'X0.315"0,315" (8,00mm)0 - Immediate$32.62Ver detalhes
RF SHIELD TAPE 108.268'X0.394"33010RF SHIELD TAPE 108.268'X0.394"0,394" (10,00mm)9 - Immediate$41.68Ver detalhes
RF EMI SHIELD TAPE 108.268'X0.5"33013RF EMI SHIELD TAPE 108.268'X0.5"0,500" (12,70mm)10 - Immediate$47.12Ver detalhes
RF SHIELD TAPE 108.268'X0.787"33020RF SHIELD TAPE 108.268'X0.787"0,787" (20,00mm)0 - Immediate$68.87Ver detalhes
RF SHIELD TAPE 108.268'X0.984"33025RF SHIELD TAPE 108.268'X0.984"0,984" (25,00mm)295 - Immediate$77.93Ver detalhes
RF SHIELD TAPE 108.268'X1.181"33030RF SHIELD TAPE 108.268'X1.181"1,181" (30,00mm)16 - Immediate$110.55Ver detalhes
RF SHIELD TAPE 108.268'X1.575"33040RF SHIELD TAPE 108.268'X1.575"1,575" (40,00mm)1 - Immediate$134.11Ver detalhes
RF SHIELD TAPE 108.268'X1.969"33050RF SHIELD TAPE 108.268'X1.969"1,969" (50,00mm)0 - Immediate$148.61Ver detalhes
Published: 2016-06-06