Tiny Power Inductor WE-TPC
Würth Elektronik and DigiKey introduce the Tiny Power Inductor
Würth Elektronik has released a low-profile package size for the market known as the WE-TPC series. All three package styles have an 8x8 mm size (same footprint) and are available with a height of 1.1 mm (8012), 1.35 mm (8015) and 2 mm (8020). The typical applications for these parts include hand-held devices such as PDAs or digital cameras, DC/DC converters, and SMPS applications where strict height restrictions are an issue. The 8012, 8015 and 8020 series are available in a wide inductance range: from 0.18µH up to 22µH, and a max-rated current of 8.5A in the 8020 series (8012 4.1A).
Fixed Inductors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 744028003 | FIXED IND 3.3UH 1A 220 MOHM SMD | 1230 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744028004 | FIXED IND 4.7UH 850MA 310 MOHM | 1607 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031001 | FIXED IND 1.5UH 1.75A 47 MOHM | 789 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031002 | FIXED IND 2.5UH 1.45A 58 MOHM | 875 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031003 | FIXED IND 3.6UH 1.38A 85 MOHM | 4708 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031004 | FIXED IND 4.7UH 1.2A 105 MOHM | 5273 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031006 | FIXED IND 6.8UH 850MA 156 MOHM | 1880 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031100 | FIXED IND 10UH 740MA 205 MOHM | 5421 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031150 | FIXED IND 15UH 620MA 285 MOHM | 165 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 744031220 | FIXED IND 22UH 510MA 450 MOHM | 9253 - Immediate | $1.53 | Ver detalhes |