WE-TPB HV Series Three-Phase Common Mode Power Line Choke
Würth Elektronik features their three-phase common mode choke for high-voltage applications
Würth Elektronik WE-TPB HV series ensures a rated voltage of 760 VAC, which is 70% higher than comparable products on the market. This series features an innovative and patented design with a plastic housing, separator bar, and base plate. All the insulation materials are UL-94 V-0 rated. The choke can be additionally fixed on the PCB with a sheet-metal screw for improved stability. Two different core materials are used, MnZn and nanocrystalline, to achieve very-high insertion losses over a broad bandwidth. The WE-TPB HV series are typically used in frequency converters and high-power charging station applications.
- Application up to 760 VAC
- High-permeability MnZn ferrite or nanocrystalline core material
- Improved insulation through plastic case and winding spacer
- Specification according to EN 60938-2
- Air and creepage distances ≥ 7 mm
- Insulation materials are UL-94 V-0 rated
- Rated current up to 46 A
- Attenuation up to 60 dB
- Operating temperature: -40°C to ±125°C
- Interference elimination frequency range of 5 kHz to 5 MHz
- Power electronics
- Input filter for three-phase network
- Radio interference suppression in motors
- Suppression for common mode noise
- Frequency converters
- Power supplies
- Charging stations
WE-TPB HV Series
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CC | Tensão nominal - CA | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744839003460 | CMC 3MH 46A 3LN TH | - | 760V | -40°C a 125°C | 29 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744839047160 | CMC 47MH 16A 3LN TH | - | 760V | -40°C a 125°C | 17 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744838040400 | CMC 4MH 40A 3LN TH | - | 760V | -40°C a 125°C | 10 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744839010400 | CMC 10.5MH 40A 3LN TH | - | 760V | -40°C a 125°C | 4 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744835150072 | CMC 15MH 7.2A 3LN TH | - | 760V | -40°C a 125°C | 13 - Immediate | $35.13 | Ver detalhes |
![]() | ![]() | 744835050135 | CMC 5MH 13.5A 3LN TH | - | 760V | -40°C a 125°C | 6 - Immediate | $35.13 | Ver detalhes |
![]() | ![]() | 744835021220 | CMC 2.1MH 22A 3LN TH | - | 760V | -40°C a 125°C | 18 - Immediate | $42.02 | Ver detalhes |
![]() | ![]() | 744837002460 | CMC 200UH 46A 3LN TH | - | 760V | -40°C a 125°C | 10 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744839029220 | CMC 29MH 22A 3LN TH | - | 760V | -40°C a 125°C | 6 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744837018220 | CMC 1.8MH 22A 3LN TH | - | 760V | -40°C a 125°C | 6 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744838480095 | CMC 48MH 9.5A 3LN TH | - | 760V | -40°C a 125°C | 4 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744837010290 | CMC 1MH 29A 3LN TH | - | 760V | -40°C a 125°C | 0 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744839208072 | CMC 208MH 7.2A 3LN TH | - | 760V | -40°C a 125°C | 1 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744837006400 | CMC 600UH 40A 3LN TH | - | 760V | -40°C a 125°C | 0 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744839125095 | CMC 125MH 9.5A 3LN TH | - | 760V | -40°C a 125°C | 0 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744835090095 | CMC 9MH 9.5A 3LN TH | - | 760V | -40°C a 125°C | 0 - Immediate | $35.13 | Ver detalhes |
![]() | ![]() | 744838180160 | CMC 18MH 16A 3LN TH | - | 760V | -40°C a 125°C | 0 - Immediate | $50.14 | Ver detalhes |
![]() | ![]() | 744835034160 | CMC 3.4MH 16A 3LN TH | - | 760V | -40°C a 125°C | 0 - Immediate | $35.14 | Ver detalhes |