WE-TINS: Thermally Conductive Insulator Pad

Würth Elektronik WE-TINS insulator pad is a thermally conductive silicone rubber that is soft and easily conformable

Image of Würth Elektronik’s WE-TINS Thermally Conductive Insulator Pad Würth Elektronik WE-TINS series are thin silicone pads designed to electrically insulate electronic components and cooling assemblies while allowing the flow of heat. The insulator pads are available with thermal conductivity from 1.6 W/mK to 3.5 W/mK and have a thickness of 0.23 mm. The pad itself is composed of two main components, thermally conductive silicone rubber and fiberglass mesh. Thermally conductive silicone rubber is the main part of the component and allows the product to be soft and easily conformable. It also provides electrical insulation between contact surfaces. The fiberglass mesh brings mechanical strength to the product and is shear and puncture-resistant.

Features
  • No MOQ or tooling costs
  • Electrically insulating
  • Puncture and shear resistant
Applications
  • Power supplies
  • Transistors
  • LED assemblies

WE-TINS: Thermally Conductive Insulator Pad

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 300MMX288MM404035025THERM PAD 300MMX288MM0 - Immediate$201.42Ver detalhes
THERM PAD 300MMX300MM404016015THERM PAD 300MMX300MM0 - Immediate$37.90Ver detalhes
THERM PAD 65X65MM404016115THERM PAD 65X65MM12 - Immediate$3.56Ver detalhes
THERM PAD 60X60MM404035125THERM PAD 60X60MM52 - Immediate$16.42Ver detalhes
Updated: 2025-12-23
Published: 2021-09-20