WE-SMGS: Surface Mount Solderable Gasket

Würth Elektronik's WE-SMGS series can be used by a pick and place machine and reflow soldered

Image of Würth Elektronik's WE-SMGS: Surface Mount Solderable Gasket Würth Elektronik's WE-SMGS series surface mount solderable gaskets are the perfect alternatives to the WE-SECF contact finger series. If the contact fingers cannot reach the desired mechanical dimensions, the WE-SMGS series is the better solution. The WE-SMGS series can be used by a pick and place machine and reflow soldered. To keep the best performance, it is recommended to solder the gaskets during the last PCB reflow process. The gaskets are designed with a thermal resistant foam which causes high elasticity, allowing it to be compressed and then recovered to its original shape after being compressed. At the same time, it provides the gasket characteristic of being able to be placed in high environmental temperatures. The layer which surrounds the thermal resistant foam is made of copper with a tin plating which allows an easier soldering process.

Characteristics
  • Designed for pick and place assembling
  • Wide contact surface
  • High temperatures and mechanical weight have no influence on the excellent connection properties
  • Reliable solderability
Applications
  • Contact between PCB's earth and housing
  • Low Ω HF connection between earthing points of two PCBs lying upon each other
  • Connection between PCBs and external elements

WE-SMGS: Surface Mount Solderable Gasket

ImagemNúmero de peça do fabricanteDescriçãoComprimentoAlturaMaterialAvailable QuantityPreçoVer detalhes
RFI GASKET SOLDER3029040030025RFI GASKET SOLDER0,157" (4,00mm)0,098" (2,50mm)-3019 - Immediate$0.58Ver detalhes
RFI GASKET SOLDER3029050030050RFI GASKET SOLDER0,197" (5,00mm)0,197" (5,00mm)-153 - Immediate$0.74Ver detalhes
RFI GASKET SOLDER3029080080100RFI GASKET SOLDER0,315" (8,00mm)0,394" (10,00mm)-439 - Immediate$1.09Ver detalhes
RFI GASKET SOLDER3029100100150RFI GASKET SOLDER0,394" (10,00mm)0,591" (15,00mm)-140 - Immediate$1.22Ver detalhes
RFI GASKET SOLDER3029040030035RFI GASKET SOLDER0,157" (4,00mm)0,138" (3,50mm)-516 - Immediate$0.64Ver detalhes
RFI GASKET SOLDER3029040030030RFI GASKET SOLDER0,157" (4,00mm)0,118" (3,00mm)-2008 - Immediate$0.61Ver detalhes
RFI GASKET SOLDER3029060060050RFI GASKET SOLDER0,236" (6,00mm)0,197" (5,00mm)-3179 - Immediate$0.77Ver detalhes
RFI GASKET SOLDER3029060080100RFI GASKET SOLDER0,236" (6,00mm)0,394" (10,00mm)-181 - Immediate$1.02Ver detalhes
Published: 2019-08-08