WE-SHC Shielding Cabinets

Würth Elektronik's broad offering of shielding cabinets protects PCBs from EMI radiation

Image of Wurth's WE-SHC Shielding CabinetsWürth Elektronik has released a broad offering of shielding cabinets to protect PCBs from EMI radiation. The WE-SHC series shields RF input, output, and amplifier stages as well as oscillators and EMC sensitive components with plastic cases.

The shielding effectiveness of these tin-plated cabinets is up to 60dB from 500MHz to 3GHz. Würth Elektronik WE-SHC series cases consists out of two components: grid frame and removable cover. The grid frame is available in surface-mount and through-hole types. The regular offering of the WE-SHC shielding cabinets includes six standard sizes.

Features
  • Tin plate in accordance with DIN EN 10202/10203
  • Shielding effectiveness up to 60 dB @ 500 MHz to 3 GHz
  • Two-part case consisting of solderable grid frame (SMD/THT) and a removable cover.
Applications
  • RF output stages
  • RF input and amplifier stages
  • Oscillators
  • EMC sensitive parts in plastic cases

WE-SHC Shielding Cabinets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RF SHIELD 0.827" X 0.827" SMD36103205RF SHIELD 0.827" X 0.827" SMD1446 - Immediate$3.28Ver detalhes
RF SHIELD 0.827" X 0.827" T/H36503205RF SHIELD 0.827" X 0.827" T/H88 - Immediate$4.69Ver detalhes
RF SHIELD 0.858X0.858" SLDR/SNAP36003200RF SHIELD 0.858X0.858" SLDR/SNAP3483 - Immediate$3.28Ver detalhes
RF SHIELD 1.024" X 1.024" SMD36103255RF SHIELD 1.024" X 1.024" SMD489 - Immediate$3.40Ver detalhes
RF SHIELD 1.024" X 1.024" T/H36503255RF SHIELD 1.024" X 1.024" T/H43 - Immediate$4.93Ver detalhes
RF SHIELD 1.055X1.055" SLDR/SNAP36003250RF SHIELD 1.055X1.055" SLDR/SNAP372 - Immediate$3.40Ver detalhes
RF SHIELD 1.22" X 1.22" SMD36103305RF SHIELD 1.22" X 1.22" SMD606 - Immediate$4.34Ver detalhes
RF SHIELD 1.22" X 1.22" T/H36503305RF SHIELD 1.22" X 1.22" T/H14 - Immediate$5.28Ver detalhes
RF SHIELD 1.252X1.252" SLDR/SNAP36003300RF SHIELD 1.252X1.252" SLDR/SNAP620 - Immediate$4.34Ver detalhes
RF SHIELD 2.008" X 2.008" SMD36103505RF SHIELD 2.008" X 2.008" SMD246 - Immediate$6.80Ver detalhes
RF SHIELD 2.008" X 2.008" T/H36503505RF SHIELD 2.008" X 2.008" T/H13 - Immediate$7.04Ver detalhes
RF SHIELD 2.039X2.039" SLDR/SNAP36003500RF SHIELD 2.039X2.039" SLDR/SNAP282 - Immediate$6.57Ver detalhes
RF SHIELD 2.402" X 2.402" SMD36103605RF SHIELD 2.402" X 2.402" SMD147 - Immediate$7.97Ver detalhes
RF SHIELD 2.402" X 2.402" T/H36503605RF SHIELD 2.402" X 2.402" T/H1 - Immediate$7.97Ver detalhes
RF SHIELD 2.433X2.433" SLDR/SNAP36003600RF SHIELD 2.433X2.433" SLDR/SNAP39 - Immediate$7.97Ver detalhes
Published: 2012-09-11