WE-SECF SMD EMI Contact Finger

Würth Elektronik features their WE-SECF series gold-plated contact fingers made from copper-beryllium

Image of Wurth Electronics' WE-SECF SMD EMI Contact FingerWürth Elektronik WE-SECF series of contact fingers are made of gold-plated copper-beryllium, in contrast to competitor products. The copper-beryllium material prevents the parts from corroding and provides very low resistance. With their wide gold-plated surface, they discharge high frequency interferences to contacted housings or mass layers of adjacent PCBs at lower impedances. Embedded systems of all kinds can thus be installed touching each other or conductive housings cost-efficiently in the smallest spaces. This saves assembly effort and costs in production. High temperatures and mechanical weight have no influence on the excellent connection properties on the EMI contact finger.

Features and Benefits
  • Material: copper beryllium (CuBe) gold-plated (AU)
  • Corrosion and wear resistant
  • High temperatures and mechanical weight have no influence on the excellent connection properties
  • Reliable solderability
  • Tape-and-reel packaging
  • Perfectly suited for automated placement
  • Different types and sizes available
Applications
  • Contact between PCB’s ground and housing
  • Low impedance RF connection between PCBs and/or PCB and metal case
  • Earthing of cooling units on high frequency
  • Connection between signal and power supply of two PCBs on track
  • Connection between PCBs and external elements

RF/IF and RFID Shielding and Absorbing Materials

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RFI SHLD FINGER BECU GOLD SOLDER331011452535RFI SHLD FINGER BECU GOLD SOLDER167 - Immediate$1.06Ver detalhes
RFI SHLD FINGER BECU GOLD SOLDER331171302030RFI SHLD FINGER BECU GOLD SOLDER1342 - Immediate$1.00Ver detalhes
RFI SHLD FINGER BECU GOLD SOLDER331031321515RFI SHLD FINGER BECU GOLD SOLDER10089 - Immediate$1.00Ver detalhes
RFI SHLD FINGER BECU GOLD SOLDER331031271520RFI SHLD FINGER BECU GOLD SOLDER8763 - Immediate$1.00Ver detalhes
RFI SHLD FINGER BECU GOLD SOLDER331221602040RFI SHLD FINGER BECU GOLD SOLDER9355 - Immediate$1.26Ver detalhes

Connector Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SMD EMI CONTACT FINGER WE-SECF331001SMD EMI CONTACT FINGER WE-SECF3 - Immediate$171.85Ver detalhes
Published: 2016-05-16