WE-PPTI Series Push-Pull Transformers

Würth Elektronik’s push-pull transformers work with a variety of chipsets from Texas Instruments

Image of Wurth Elektronik's WE-PPTI Push-Pull TransformersWürth Elektronik WE-PPTI series offers lower power push-pull transformers for isolated power supplies which feature a small form factor, low profile, and supplementary, functional, and reinforced insulation. These tiny push-pull transformers are surface-mountable and can be used with Texas Instruments’ chipsets. With a variety of package sizes available, the WE-PPTI series is ideal for many applications, including isolated interface power supplies for CAN, RS-485, RS-422, RS-232, SPI, I²C, and lower-power LAN.

Features
  • 3.3 V up to 24 V inputs
  • Currents up to 2,000 mA
  • Package sizes: 1006, 1208, 1209, 1308, 1512, EE5, EP5, and EP7
  • Operating temperature: -40°C to +125°C
  • Used with Texas Instruments’ SN6501, SN6505B and SN6507 chipsets
Applications
  • Industrial automation
  • Process control
  • Medical equipment
  • PLC analog and digital I/O modules
  • Isolated gate driver power supplies
  • AC motor drives
  • Uninterruptible power supplies (UPS)
  • Solar inverters
  • Polyphase energy meters
  • Protection relays and IEDs

WE-PPTI Push-Pull Transformers for SN6501 Chipsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XFMR FWD P-P DC/DC CONV 475UH SM760390012XFMR FWD P-P DC/DC CONV 475UH SM5535 - Immediate$1.98Ver detalhes
XFMR FWD P-P DC/DC CONV 475UH SM760390013XFMR FWD P-P DC/DC CONV 475UH SM5575 - Immediate$1.98Ver detalhes
XFMR FWD P-P DC/DC CONV 475UH SM760390015XFMR FWD P-P DC/DC CONV 475UH SM59522 - Immediate$1.98Ver detalhes
XFMR FWD P-P DC/DC CONV 475UH SM760390014XFMR FWD P-P DC/DC CONV 475UH SM42515 - Immediate$1.98Ver detalhes
XFMR FWD P-P DC/DC CONV 1MH SMD760390011XFMR FWD P-P DC/DC CONV 1MH SMD1132 - Immediate$1.98Ver detalhes
XFMR FWD P-P DC/DC CONV 340UH SM750313638XFMR FWD P-P DC/DC CONV 340UH SM4312 - Immediate$4.40Ver detalhes
XFMR FWD P-P DC/DC CONV 340UH SM750313769XFMR FWD P-P DC/DC CONV 340UH SM548 - Immediate$4.40Ver detalhes
XFMR FWD P-P DC/DC CONV 340UH SM750313734XFMR FWD P-P DC/DC CONV 340UH SM5495 - Immediate$4.40Ver detalhes
XFMR FWD P-P DC/DC CONV 340UH SM750313626XFMR FWD P-P DC/DC CONV 340UH SM471 - Immediate$4.40Ver detalhes

WE-PPTI Push-Pull Transformers for SN6505B Chipsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XFMR FWD P-P DC/DC CONV 72UH SMD750315371XFMR FWD P-P DC/DC CONV 72UH SMD9193 - Immediate$3.91Ver detalhes

WE-PPTI Push-Pull Transformers for SN6507 Chipsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PWR XFMR SMD FOR SN6507750319692PWR XFMR SMD FOR SN6507856 - Immediate$3.69Ver detalhes
PWR XFMR SMD FOR SN6507750319697PWR XFMR SMD FOR SN65072066 - Immediate$3.69Ver detalhes
PWR XFMR SMD FOR SN6507750320324PWR XFMR SMD FOR SN65071045 - Immediate$3.71Ver detalhes
PWR XFMR SMD FOR SN6507750319693PWR XFMR SMD FOR SN6507961 - Immediate$3.71Ver detalhes
PWR XFMR SMD FOR SN6507750319691PWR XFMR SMD FOR SN65071777 - Immediate$3.71Ver detalhes
PWR XFMR SMD FOR SN6507750319695PWR XFMR SMD FOR SN65071477 - Immediate$3.71Ver detalhes
PWR XFMR SMD FOR SN6507750319948PWR XFMR SMD FOR SN65071224 - Immediate$3.73Ver detalhes
PWR XFMR SMD FOR SN6507750319949PWR XFMR SMD FOR SN65071050 - Immediate$3.77Ver detalhes
PWR XFMR SMD FOR SN6507750319694PWR XFMR SMD FOR SN65070 - Immediate$3.82Ver detalhes
PWR XFMR SMD FOR SN6507750319690PWR XFMR SMD FOR SN650731 - Immediate$3.84Ver detalhes
PWR XFMR SMD FOR SN6507750319696PWR XFMR SMD FOR SN6507898 - Immediate$4.08Ver detalhes
PWR XFMR SMD FOR SN6507750320325PWR XFMR SMD FOR SN65071433 - Immediate$4.45Ver detalhes

SN6057 Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DEV KIT FOR SN6057756507DEV KIT FOR SN60577 - Immediate$131.25Ver detalhes
Updated: 2024-01-08
Published: 2021-03-02