WE-PF Series SMT EMI Suppression Power Ferrites
Würth Elektronik's power ferrites are suitable for applications with high currents up to 10 A, such as power electronics
Würth Elektronik’s WE-PF series are magnetically shielded high current power ferrites with a NiZn core material for use in a wide frequency range. The power ferrites are suitable for applications with high currents up to 10 A, such as power electronics. The WE-PF series are available in 1280 package size and SMT mount.
- Suitable for high current applications up to 10 A
- Core material NiZn for use in a wide frequency range
- Magnetically shielded version
- Operating temperature: -40°C to +125°C
- Interference suppression in motors
- Switch mode PSUs
- Power electronics
WE-PF Series SMT EMI Suppression Power Ferrites
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 742792901 | FERRITE BEAD 1.18 KOHM 2SMD 1LN | 147 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | 7427929112 | FERRITE BEAD 200 OHM 2SMD 4LN | 1499 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | 742792904 | FERRITE BEAD 300 OHM 2SMD 1LN | 1335 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | 742792902 | FERRITE BEAD 565 OHM 2SMD 1LN | 73 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | 7427929115 | FERRITE BEAD 185 OHM 2SMD 1LN | 896 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | 742792910 | FERRITE BEAD 200 OHM 2SMD 1LN | 0 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | 742792906 | FERRITE BEAD 190 OHM 2SMD 1LN | 325 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | 742792907 | FERRITE BEAD 240 OHM 2SMD 1LN | 47 - Immediate | $2.87 | Ver detalhes |
![]() | ![]() | 742792903 | FERRITE BEAD 6000 OHM 2SMD 1LN | 2858 - Immediate | $2.87 | Ver detalhes |