WE-PCM: Thermal Phase Changing Material

Würth Elektronik WE-PCM is designed to provide a seamless thermal interface between a component and a cooling assembly

Image of Würth Elektronik WE-PCM: Thermal Phase Changing Material Wurth Elektronik WE-PCM series is designed as an alternative to the use of thermal pastes and greases between high-performance components, such as processors or power components and cooling assemblies. This material changes from a solid to liquid at a specific temperature providing a complete wet-out of the interface without any spills or overflow. The phase changing material itself is composed of three main components:

  • Release PET film: The WE-PCM is protected by two PET films on top and bottom to protect the material from foreign particles. The PET films must be removed before placing the material.
  • Phase changing material: Main component of the product.
  • Polyimide film: This component is present in some of the standard parts to provide electrical insulation while maintaining its thermally conductive capabilities.

The WE-PCM is designed to provide a seamless thermal interface between a component and a cooling assembly. A benefit of the complete wet-out of the contact surfaces as well as the thinness is that the thermal resistance provided by the material is very low compared to other interface solutions.

Features
  • No MOQ or tooling costs
  • Alternative to thermal pastes and greases
  • Electrically insulating if required
  • Lower thermal resistance than other TIM solutions
  • Easy to handle in manufacturing environments
Applications
  • Power supplies
  • Transistors: FETs, IGBTs
  • SiC and GaN
  • High-speed systems: FPGAs, CPUs, and GPUs
  • ICs: ADCs, DACs, and memory modules

WE-PCM Thermal Phase Changing Material

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 100MMX100MM W/ADH YLW402116101020THERM PAD 100MMX100MM W/ADH YLW118 - Immediate$6.97Ver detalhes
THERM PAD 100MMX100MM W/ADH402150101020THERM PAD 100MMX100MM W/ADH48 - Immediate$15.20Ver detalhes
THERM PAD 400X300MM W/ADH GRAY402030403020THERM PAD 400X300MM W/ADH GRAY24 - Immediate$26.84Ver detalhes
THERM PAD 300MMX200MM W/ADH YLW402116302020THERM PAD 300MMX200MM W/ADH YLW3 - Immediate$34.62Ver detalhes
THERM PAD 400X300MM W/ADH BLACK402150403020THERM PAD 400X300MM W/ADH BLACK29 - Immediate$123.98Ver detalhes
Updated: 2025-12-23
Published: 2021-09-20