WE-LF Common Mode Chokes for Mains Power Lines

Würth Elektronik's WE-LF and WE-LF SMT have high attenuation of common mode interferences in low and middle frequency ranges

Image of Würth Elektronik's WE-LF Common Mode Chokes for Mains Power Lines Würth Elektronik’s WE-LF and WE-LF SMT common mode chokes feature a toroidal core with sector winding and compact size. Both series have high attenuation of common mode interferences in low and middle frequency ranges. The main difference between the two series is that the WE-LF SMT are surface mount power line chokes and available in only Type SH package size. These common mode chokes are perfect for mains filter, power electronic, and SMPS applications.

WE-LF Characteristics
  • Easy assembling due to four-pin housing
  • Compact and small size
  • Four soldering pins for perfect mechanical decoupling
  • Toroidal core choke with sector winding
  • High interference suppression for common mode interferences in low and middle frequency ranges
  • Low stray field
  • Operating temperature: -40°C to +125°C
  • Flammability corresponding to UL 94 V-0
  • Climatic category: 40/125/21
  • Certified according to IEC 60938-2
WE-LF SMT Characteristics
  • SMT power line choke
  • Compact size
  • High attenuation of common mode interferences in low and middle frequency range
  • Toroidal core with sector winding
  • Recommended solder profile: Reflow
  • Operating temperature: -40°C to +125°C

Applications

  • Mains filters
  • Power electronics
  • SMPS

WE-LF Common Mode Chokes for Mains Power Lines

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CMC 27MH 400MA 2LN TH7446620027CMC 27MH 400MA 2LN TH248 - Immediate$4.91Ver detalhes
CMC 400UH 3.6A 2LN TH74461240004CMC 400UH 3.6A 2LN TH241 - Immediate$3.32Ver detalhes
CMC 27MH 1.2A 2LN TH7446921027CMC 27MH 1.2A 2LN TH14 - Immediate$6.65Ver detalhes
CMC 3.3MH 1.5A 2LN TH7446122003CMC 3.3MH 1.5A 2LN TH55 - Immediate$3.32Ver detalhes
CMC 6.8MH 1A 2LN TH7446121007CMC 6.8MH 1A 2LN TH0 - Immediate$3.32Ver detalhes
CMC 10MH 700MA 2LN TH7446121010CMC 10MH 700MA 2LN TH196 - Immediate$3.32Ver detalhes
CMC 18MH 500MA 2LN TH7446121018CMC 18MH 500MA 2LN TH36 - Immediate$3.32Ver detalhes
CMC 27MH 400MA 2LN TH7446120027CMC 27MH 400MA 2LN TH1431 - Immediate$3.32Ver detalhes
CMC 39MH 400MA 2LN TH7446120039CMC 39MH 400MA 2LN TH198 - Immediate$3.32Ver detalhes
CMC 47MH 300MA 2LN TH7446120047CMC 47MH 300MA 2LN TH8 - Immediate$3.32Ver detalhes
CMC 700UH 4.7A 2LN TH74462250007CMC 700UH 4.7A 2LN TH90 - Immediate$4.91Ver detalhes
CMC 1MH 3A 2LN TH7446223001CMC 1MH 3A 2LN TH165 - Immediate$4.91Ver detalhes
CMC 2.2MH 2A 2LN TH7446222002CMC 2.2MH 2A 2LN TH166 - Immediate$4.91Ver detalhes
CMC 3.3MH 2A 2LN TH7446222003CMC 3.3MH 2A 2LN TH26 - Immediate$4.91Ver detalhes
CMC 4.2MH 2A 2LN TH7446222004CMC 4.2MH 2A 2LN TH171 - Immediate$4.91Ver detalhes
CMC 6.8MH 1.5A 2LN TH7446222007CMC 6.8MH 1.5A 2LN TH171 - Immediate$4.91Ver detalhes
CMC 10MH 1.3A 2LN TH7446221010CMC 10MH 1.3A 2LN TH38 - Immediate$4.91Ver detalhes
CMC 12MH 1.2A 2LN TH7446221012CMC 12MH 1.2A 2LN TH155 - Immediate$4.91Ver detalhes
CMC 27MH 600MA 2LN TH7446221027CMC 27MH 600MA 2LN TH130 - Immediate$4.91Ver detalhes
CMC 47MH 400MA 2LN TH7446220047CMC 47MH 400MA 2LN TH88 - Immediate$4.91Ver detalhes
Published: 2021-09-20