WE-LANMX Connectors

Würth Elektronik's connector features high mechanical stability via through-hole reflow soldering and integrated magnetics to save space

Image of Würth Elektronik's WE-LANMX Connector Würth Elektronik offers a robust filtered M12 circular connector, WE-LANMX, for harsh environments. The WE-LANMX connector features high mechanical stability via through-hole reflow (THR) soldering, integrated magnetics to save space on the PCB, and is IP67 compliant. The connector is ideal for Ethernet-based protocols, factory automation, and transportation applications.

Features
  • M12 connector with integrated transformer/common-mode choke
  • Slim design
  • High mechanical stability
  • Through hole reflow (THR) soldering
  • Compliant with standard IEEE 802.3u
  • Operating temperature: -40°C up to +85°C
  • Standards as EtherNet/IP, Profinet, EtherCAT, and Ethernet Powerlink
Applications
  • Factory automation
  • Robotics
  • Transportation technology
  • Wind power plants

WE-LANMX Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WE-LANMX M12, D-CODE, VERTICAL,749600010WE-LANMX M12, D-CODE, VERTICAL,16 - Immediate$15.80Ver detalhes
WE-LANMX ASSEMBLY749699910WE-LANMX ASSEMBLY0 - Immediate$4.45Ver detalhes
Published: 2021-08-05