WE-HCFA High-Current Flat Wire Inductor

Würth Elektroniks' WE-HCFA inductors can be used as filters for infotainment and audio applications

Image of WE-HCFA High-Current Flat Wire InductorWürth Elektroniks'' WE-HCFA series are AEC-Q200 high current flat wire inductors with an operating temperature of -40°C up to +150°C. The WE-HCFA series are available in 2818 package size with six different inductance values from 1 µH to 10 µH. The inductors are built with MnZn core material and have excellent coplanarity due to its plastic base. The WE-HCFA series feature a rated current up to 47 A, high saturation currents from 14 A to 81 A, and a low RDC from 0.6 mΩ to 1.1 mΩ. These inductors can act as a storage inductor for high-efficiency automotive DC/DC converters, single and polyphase buck and boost converters, and can be used as filters for infotainment and audio applications.

Features
  • Flat wire design
  • Magnetically shielded
  • High rated current up to 50 A
  • High saturation performance
  • Excellent planarity
  • Optimized for DC/DC converters
  • Wide range operating temperature from -40°C to +150°C (AECQ-200 Grade 1)
Applications
  • Storage inductor for high-efficiency automotive DC/DC converters
  • Single and polyphase buck and boost converters
  • Filter for infotainment and audio applications

WE-HCFA High-Current Flat Wire Inductor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 1UH 47A 0.6 MOHM SMD78436432010FIXED IND 1UH 47A 0.6 MOHM SMD0 - ImmediateSee Page for PricingVer detalhes
FIXED IND 1.5UH 47A 0.6 MOHM SMD78436432015FIXED IND 1.5UH 47A 0.6 MOHM SMD0 - ImmediateSee Page for PricingVer detalhes
FIXED IND 3.3UH 38A 1.1 MOHM SMD78436432033FIXED IND 3.3UH 38A 1.1 MOHM SMD0 - ImmediateSee Page for PricingVer detalhes
FIXED IND 4.7UH 38A 1.1 MOHM SMD78436432047FIXED IND 4.7UH 38A 1.1 MOHM SMD0 - ImmediateSee Page for PricingVer detalhes
FIXED IND 6.8UH 38A 1.1 MOHM SMD78436432068FIXED IND 6.8UH 38A 1.1 MOHM SMD0 - ImmediateSee Page for PricingVer detalhes
FIXED IND 10UH 38A 1.1 MOHM SMD78436432100FIXED IND 10UH 38A 1.1 MOHM SMD11 - Immediate$7.80Ver detalhes
Published: 2020-10-06