WE-FAS TC Series Thermal Conductive and EMI Absorber Sheets

Würth Elektronik WE-FAS TC series sheets have an adhesive surface for easy installation

Image of Würth Elektronik’s WE-FAS Series Thermal Conductive and EMI Absorber SheetsWürth Elektronik WE-FAS TC series thermal conductive and EMI absorber sheets feature a thickness of 1 mm, have a high surface resistance, and are extremely flexible. The WE-FAS TC series sheets have an adhesive surface for easy installation and are useful for using on hot surfaces/devices, top of ICs, processors, and controllers.

Characteristics
  • High thermal conductivity material
  • Wide range working temperature: -40°C to +160°C
  • Wide frequency range 1 MHz up to 3 GHz
  • High surface resistance
  • Extremely flexible
  • Thickness of 1 mm
  • Adhesive surface for easy installation
  • Easy to process
  • Custom designs on request
Applications
  • Thermal conductive interfaces
  • EMC noise suppression
  • For hot surfaces/devices, top of ICs, processors, and controllers
  • EMC shielding
  • Blocking undesired magnetic coupling
  • Prevention of electro static discharge

WE-FAS TC Series Thermal Conductive and EMI Absorber Sheets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF ABSORB SHEET 300MMX11.811"39410RF ABSORB SHEET 300MMX11.811"13 - Immediate$114.62Ver detalhes
RF ABSORB SHEET 300MMX11.811"39420RF ABSORB SHEET 300MMX11.811"3 - Immediate$176.84Ver detalhes
RF ABSORB SHEET 300MMX11.811"39430RF ABSORB SHEET 300MMX11.811"0 - Immediate$255.45Ver detalhes
RF EMI ABSORB SHEET 2.362X2.362"39410001RF EMI ABSORB SHEET 2.362X2.362"38 - Immediate$14.35Ver detalhes
RF EMI ABSORB SHEET 2.362X2.362"39420001RF EMI ABSORB SHEET 2.362X2.362"1 - Immediate$20.98Ver detalhes
RF EMI ABSORB SHEET 2.362X2.362"39430001RF EMI ABSORB SHEET 2.362X2.362"0 - Immediate$31.35Ver detalhes
RF EMI ABSORB SHEET 20MMX0.787"39410002RF EMI ABSORB SHEET 20MMX0.787"0 - Immediate$7.80Ver detalhes
RF EMI ABSORB SHEET 20MMX0.787"39420002RF EMI ABSORB SHEET 20MMX0.787"44 - Immediate$11.40Ver detalhes
RF EMI ABSORB SHEET 20MMX0.787"39430002RF EMI ABSORB SHEET 20MMX0.787"45 - Immediate$17.04Ver detalhes
Published: 2019-05-20