WA-SSTIE Series Spacer Studs

Würth Elektronik features their WA-SSTIE steel spacer stud with internal/external metric threading

Image of Wurth Electronics WA-SSTIE Series Spacer StudsWürth Elektronik WA-SSTIE series spacer studs are made with a machined steel material with a gloss zinc-plated surface. These steel spacer studs with metric thread internal/external (range supplied without nut) are used in multi-level applications.

WA-SSTIE Series Spacer Studs

ImagemNúmero de peça do fabricanteDescriçãoAltura entre placasComprimento - TotalRecursosAvailable QuantityPreçoVer detalhes
HEX STANDOFF M3X0.5 STEEL 5MM971050321HEX STANDOFF M3X0.5 STEEL 5MM0,197" (5,00mm)0,433" (11,00mm)-20965 - Immediate$0.29Ver detalhes
HEX STANDOFF M3X0.5 STEEL 10MM971100321HEX STANDOFF M3X0.5 STEEL 10MM0,394" (10,00mm)0,630" (16,00mm)-58667 - Immediate$0.32Ver detalhes
HEX STANDOFF M3X0.5 STEEL 25MM971250321HEX STANDOFF M3X0.5 STEEL 25MM0,984" (25,00mm)1,220" (31,00mm)-10727 - Immediate$0.38Ver detalhes
HEX STANDOFF M2.5X0.45 STEEL 5MM971050151HEX STANDOFF M2.5X0.45 STEEL 5MM0,197" (5,00mm)0,433" (11,00mm)-8415 - Immediate$0.38Ver detalhes
HEX STANDOFF M3X0.5 STEEL 16MM971160321HEX STANDOFF M3X0.5 STEEL 16MM0,630" (16,00mm)0,866" (22,00mm)-6779 - Immediate$0.52Ver detalhes
HEX STANDOFF M3X0.5 STEEL 30MM971300321HEX STANDOFF M3X0.5 STEEL 30MM1,181" (30,00mm)1,417" (36,00mm)-3036 - Immediate$0.61Ver detalhes
HEX STANDOFF M5 STEEL 40MM971400581HEX STANDOFF M5 STEEL 40MM1,575" (40,00mm)1,969" (50,00mm)-2170 - Immediate$0.96Ver detalhes
HEX STANDOFF M6 STEEL 50MM971500611HEX STANDOFF M6 STEEL 50MM1,969" (50,00mm)2,362" (60,00mm)-3063 - Immediate$1.75Ver detalhes
HEX STANDOFF M3X0.5 STEEL 6MM971060321HEX STANDOFF M3X0.5 STEEL 6MM0,236" (6,00mm)0,472" (12,00mm)-7877 - Immediate$0.32Ver detalhes
HEX STANDOFF M3X0.5 STEEL 8MM971080321HEX STANDOFF M3X0.5 STEEL 8MM0,315" (8,00mm)0,551" (14,00mm)-6629 - Immediate$0.32Ver detalhes
Published: 2016-11-14