Visible LEDs

Würth Elektronik wide range of visible LEDs are available with different packages and colors

Image of Wurth's Visible LEDsThe Würth Elektronik product portfolio offers a wide range of visible LEDs. Their SMD LEDs are available not only with different packages (standard chip LEDs, PLCC LEDs, and ceramic LEDs), but also with diverse colors (mono-, bi-, and full-color).

The top view mono-color chip LEDs are available in small packages (0603, 0805, and 1206), but with exceptional brightness. The industrial standard chip LED's side view (1204) is excellent for edge lighting displays and backlighting indicators. The reverse mount type is designed to emit light through a small cut-out hold in PCB. These LEDs are offered in different lens constructions (rectangular, cylindrical, and domed), which support the best optical characteristics for any narrow space applications. Some of the common chip LED packages are available in bi-color combinations and RGB. With low energy consumption and high reliability, Würth Elektronik LEDs are ideal for backlighting, indoor and outdoor lighting applications, and optical indicators.

Würth Elektronik also provides two common PLCC packages, 2214 and 3528: mono-color spectrum, bi-color and RGB.  On grounds of miniature size and flexibility in design, they are ideal for flat LCD backlights, signage, and decorative lighting.

The high-power LEDs from Würth Elektronik are ceramic LEDs, which have a package size of 3535. With the high efficiency and brightness, the ceramic LEDs are suitable for horticultural lighting, traffic and signal lights, entertainment and stage lighting, and for indoor smart lights.

In addition to the SMD LEDs Würth Elektronik provides THT LEDs in standard 3 mm and 5 mm package sizes existing with various colors, with and without stopper, and in water clear and diffused lens.

Applications
  • Backlighting
  • Indicators
  • General use

Visible LEDs

ImagemNúmero de peça do fabricanteDescriçãoCor da lenteTransparência da lenteAvailable QuantityPreçoVer detalhes
LED RED CLEAR 0603 SMD150060RS75000LED RED CLEAR 0603 SMDSem corTransparente326637 - Immediate$0.15Ver detalhes
LED GREEN CLEAR 0603 SMD150060VS75000LED GREEN CLEAR 0603 SMDSem corTransparente0 - Immediate$0.15Ver detalhes
LED YELLOW CLEAR 0603 SMD150060YS75000LED YELLOW CLEAR 0603 SMDSem corTransparente106998 - Immediate$0.15Ver detalhes
LED GREEN CLEAR 0805 SMD150080VS75000LED GREEN CLEAR 0805 SMDSem corTransparente76931 - Immediate$0.19Ver detalhes
LED RED CLEAR 0805 SMD150080RS75000LED RED CLEAR 0805 SMDSem corTransparente123432 - Immediate$0.19Ver detalhes
LED GREEN DIFFUSED 3MM ROUND T/H151031VS06000LED GREEN DIFFUSED 3MM ROUND T/HVerdeDifuso2196 - Immediate$0.17Ver detalhes
LED GREEN/RED CLEAR 3528 SMD150141RV73100LED GREEN/RED CLEAR 3528 SMDSem corTransparente0 - Immediate$0.34Ver detalhes
LED RED DIFFUSED 0603 SMD150060SS55040LED RED DIFFUSED 0603 SMD-Difuso9251 - Immediate$0.19Ver detalhes
LED YELLOW DIFFUSED 0603 SMD150060YS55040LED YELLOW DIFFUSED 0603 SMD-Difuso9951 - Immediate$0.19Ver detalhes
LED RED CLEAR 0603 SMD150060SS75000LED RED CLEAR 0603 SMDSem corTransparente40528 - Immediate$0.15Ver detalhes
Published: 2017-06-27