Telesto-III Radio Module
Würth Elektronik radio modules offer several radio configurations and address modes in a wireless solution
The Würth Elektronik Telesto-III is a radio module designed for wireless communication between devices like control systems, remote controls, and sensor nodes. Operating in the 915 MHz ISM band, this module offers several radio configurations and address modes. It relieves the host system of radio-specific tasks such as checksum calculations, address resolutions, and repetition of unacknowledged messages, thereby simplifying integration and reducing development time. Pre-loaded with Würth Elektronik WE-ProWare proprietary communication protocol and offering a range of up to 700 m, the Telesto-III provides a reliable and low-maintenance wireless solution.
- 915 MHz radio module
- Range: up to 700 m line-of-sight
- RF output power: up to 15 dBm
- Small size: 17 mm x 27 mm x 4.0 mm
- Integrated software stack with extensive functions
- Flexible addressing: 255 nodes per network maximum
- Configuration via UART interface
- Available on tape-and-reel for SMT mounting
- ACC software: PC tool to configure and evaluate the module
- Wireless connectivity SDK
Telesto-III Radio Module
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2609011081000 | TARVOS-III RADIO MODULE 868MHZ T | 0 - Immediate | $31.62 | Ver detalhes |
![]() | ![]() | 2609011191000 | TELESTO-III W INTEGRATED ANTENNA | 0 - Immediate | $30.37 | Ver detalhes |