MCX and MMCX Connectors

Würth Elektronik high-durability, micro coaxial (MCX) and micro-miniature coaxial (MMCX) connectors offer up to 500 cycles

Image of Würth Elektronik's MCX and MMCX ConnectorsWürth Elektronik MCX and MMCX connectors are designed with a snap-on coupling feature for fast and easy connections. The WR-MCX series has an impedance of 50 Ω and offers broadband capability up to 6 GHz. These connectors are perfect to miniaturize a user's application thanks to the assortment of size, weight, and performance specifications. The MCX connectors offer products that range from PCB connectors to cable connectors in different genders, orientation, and mounting types.

The MMCX connectors are approximately 30% smaller compared to the MCX connectors in order to satisfy applications where an ultra-small design needs to be achieved. The MMCX connectors have the same impedance and frequency range as the MCX connectors. The MMCX connectors are available in straight and right-angled configurations for PCB cable connectors.

Features
  • Interface in accordance with IEC 61169-36
  • 50 Ω for a frequency range up to 6 GHz
  • Snap-on coupling mechanism for fast and easy connection
 
  • High durability: up to 500 cycles
  • Size reduction for limited space on the design (MMCX)

MCX Connectors

ImagemNúmero de peça do fabricanteDescriçãoImpedânciaTipo de montagemGrupo do caboAvailable QuantityPreçoVer detalhes
MCX REVERSIBLE SMT PCB END LAUNC60612202111309MCX REVERSIBLE SMT PCB END LAUNC50OhmBorda de placa, recorte; montagem em superfície-1258 - Immediate$5.45Ver detalhes
MCX SMT PCB JACK, STRAIGHT, 5.0860612102111406MCX SMT PCB JACK, STRAIGHT, 5.0850OhmMontagem em superfície-1584 - Immediate$5.25Ver detalhes
MCX SMT PCB END LAUNCH JACK, EDG60612202111307MCX SMT PCB END LAUNCH JACK, EDG50OhmBorda de placa, recorte; montagem em superfície-15 - Immediate$5.95Ver detalhes
MCX SMT PCB END LAUNCH JACK, EDG60612202111308MCX SMT PCB END LAUNCH JACK, EDG50OhmBorda de placa, recorte; montagem em superfície-3626 - Immediate$6.07Ver detalhes
MCX SMT PCB JACK, RIGHT ANGLE, 560611102111303MCX SMT PCB JACK, RIGHT ANGLE, 550OhmMontagem em superfície, ângulo reto-258 - Immediate$8.92Ver detalhes
MCX STRAIGHT JACK, CRIMP TYPE FO60626021110320MCX STRAIGHT JACK, CRIMP TYPE FO50OhmCabo-cabo (em linha)RG-174, 188A, 3165 - Immediate$5.38Ver detalhes
MCX STRAIGHT JACK, SOLDER TYPE F60629021110820MCX STRAIGHT JACK, SOLDER TYPE F50OhmCabo-cabo (em linha)RG-405 (semirrígido de 0,085")210 - Immediate$5.57Ver detalhes
MCX THT PCB JACK, STRAIGHT, 5.0860612002111505MCX THT PCB JACK, STRAIGHT, 5.0850OhmFuro passante-188 - Immediate$5.64Ver detalhes
MCX THT PCB JACK, STRAIGHT, 5.0860612002111504MCX THT PCB JACK, STRAIGHT, 5.0850OhmFuro passante-0 - Immediate$5.77Ver detalhes
MCX STRAIGHT JACK, CRIMP TYPE FO60626021110620MCX STRAIGHT JACK, CRIMP TYPE FO50OhmCabo-cabo (em linha)Malha dupla RG-31686 - Immediate$5.96Ver detalhes

MMCX Connectors

ImagemNúmero de peça do fabricanteDescriçãoTerminação da blindagemImpedânciaTipo de montagemAvailable QuantityPreçoVer detalhes
MMCX SMT PCB END LAUNCH, EDGE CA66012202111305MMCX SMT PCB END LAUNCH, EDGE CASolda50OhmBorda de placa, recorte; montagem em superfície1292 - Immediate$4.56Ver detalhes
MMCX SMT PCB JACK, STRAIGHT, 5.066012102111404MMCX SMT PCB JACK, STRAIGHT, 5.0Solda50OhmMontagem em superfície11051 - Immediate$4.29Ver detalhes
MMCX STRAIGHT PLUG, CRIMP TYPE F66046011210320MMCX STRAIGHT PLUG, CRIMP TYPE FCrimpagem50OhmCabo-cabo (em linha)17 - Immediate$4.71Ver detalhes
MMCX STRAIGHT PLUG, CRIMP TYPE F66049011210820MMCX STRAIGHT PLUG, CRIMP TYPE FSolda50OhmCabo-cabo (em linha)0 - Immediate$5.14Ver detalhes
MMCX STRAIGHT JACK, SOLDER TYPE66029021110820MMCX STRAIGHT JACK, SOLDER TYPESolda50OhmCabo-cabo (em linha)15 - Immediate$5.26Ver detalhes
MMCX STRAIGHT PLUG, CRIMP TYPE F66046011210620MMCX STRAIGHT PLUG, CRIMP TYPE FCrimpagem50OhmCabo-cabo (em linha)10 - Immediate$5.26Ver detalhes
MMCX STRAIGHT PLUG, CRIMP TYPE F66046011210420MMCX STRAIGHT PLUG, CRIMP TYPE FCrimpagem50OhmCabo-cabo (em linha)0 - Immediate$5.31Ver detalhes
MMCX THT PCB JACK, STRAIGHT, 5.066012002111503MMCX THT PCB JACK, STRAIGHT, 5.0Solda50OhmFuro passante1673 - Immediate$5.35Ver detalhes
MMCX THT PCB PLUG, STRAIGHT, 5.066014002121503MMCX THT PCB PLUG, STRAIGHT, 5.0Solda50OhmFuro passante16 - Immediate$5.45Ver detalhes
MMCX STRAIGHT JACK, CRIMP TYPE F66026021110420MMCX STRAIGHT JACK, CRIMP TYPE FCrimpagem50OhmCabo-cabo (em linha)1 - Immediate$5.61Ver detalhes
Updated: 2026-02-09
Published: 2019-10-03