LAN Transformers and Modular Jack Connectors
Würth Elektronik's LAN transformers offer multiple Ethernet solutions
Würth Elektronik's WE-LAN transformers are designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150 W and speeds up to 1 Gbit/s. The WE-LAN 10 G transformers with 10GBase-T and PoE+ over four pairs up to 150 W. The WE-LAN AQ transformers are manufactured by a fully automated process with Ethernet speeds up to 1 Gbit/s.
Würth Elektronik's WR-MJ modular jacks offer a broad range of connector types that comply with Ethernet and other communications standards. Modular jack connectors are the connector of choice for local data communication. The WR-MJ connectors are available in multiple versions, ranging from plastic to shielded options in vertical, horizontal, 45 degree, and 47.5 degree orientations. The jack design is in accordance with FCC regulation and compatible with IEEE standards IEEE 802.3u, 802.3z (8P8C RJ45), and PoE++-compatible up to 100 W (IEEE 802.3bt).
Würth Elektronik also offers the WE-RJ45 LAN transformers built with an RJ45 connector with integrated transformer/common mode choke available in multiple configurations, THT and SMT, and with or without LEDs. The WE-RJ45 LAN features PoE up to 50 W and speeds up to 10 Gbit/s.
- Compliant with IEEE 802.3 standards: 802.3af, 802.3u, 802.3ab, 802.3at, 802.3bt, 802.3an
- SMT
- Inductance of 120 µH up to 350 µH
- 1:1 ±2% turns ratio
- -1.1 dB typ. insertion loss at 1 MHz to 100 MHz
- -38 dB typ. crosstalk at 1MHz to 100MHz
- -38 dB typ. differential to common-mode rejection at 1 MHz to 100 MHz
- Return loss:
- -18 dB min. 30 MHz
- -14 dB min. 60 MHz
- -12 dB min. 80 MHz
- -10 dB min. 100 MHz
- Jack design in accordance with FCC regulation
- Mates all FCC plugs
- 4P4C, 6P2C, 6P4C and 8P8C configurations
- Stacking up to 2 x 6
- Ethernet, Cat 3, Cat 5, Cat 6, and Cat 6a
- Discreet solution for Ethernet protocol (8P8C RJ45)
- Smaller footprint
- High flexibility in PCB design
- THR compatibility
- Potentially better crosstalk performances
- RJ45 connector with integrated transformer/common mode choke
- PoE up to 50 W and speeds up to 10 Gbit/s
- Available in SMT and THT
- Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, and IEE 802.3bt
- Improved common mode rejection (CMRR) due to additional NiZn cores
Pulse Transformers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74930000 | XFRMR 1:1 350UH SUPER TINY SMD | 1 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | 74930100 | XFRMR PULSE 1:1 120UH SMD | 7797 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | 74930030 | WE-STST SMT SUPER TINY SIGNAL TR | 1438 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | 749013011 | TRANSFORMER LAN 10/100 POE SMD | 3371 - Immediate | $2.45 | Ver detalhes |
![]() | ![]() | 749013011A | TRANS WE-LAN 10/100 POE SMD | 5362 - Immediate | $3.93 | Ver detalhes |
![]() | ![]() | 7490100111A | TRANSFORMER LAN 10/100 SMD | 2432 - Immediate | $3.99 | Ver detalhes |
![]() | ![]() | 749020111A | WE-LAN 10/100/1000 BASE-T SMT TR | 4326 - Immediate | $3.96 | Ver detalhes |
![]() | ![]() | 749010310 | PULSE XFMR 1:1 300UH | 3469 - Immediate | $5.40 | Ver detalhes |
![]() | ![]() | 7490120110 | 10/100 BASE-T SMD TRANSFORMER 1 | 345 - Immediate | $5.12 | Ver detalhes |
![]() | ![]() | 749020023A | XFRMR LAN 1000 BASE-T 1:1 350UH | 12836 - Immediate | $5.97 | Ver detalhes |
Modular Connector Jacks With Magnetics
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74990101212 | CONN JACK 1PORT PCB | 2031 - Immediate | $6.61 | Ver detalhes |
![]() | ![]() | 7499010121A | CONN JACK 1PORT PCB | 50 - Immediate | $6.71 | Ver detalhes |
![]() | ![]() | 7499011121A | CONN JACK 1PORT PCB | 1267 - Immediate | $7.28 | Ver detalhes |
![]() | ![]() | 7498011122 | CONN JACK 1PORT SURFACE MOUNT | 0 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | 74984104400 | CONN JACK 1PORT PCB | 851 - Immediate | $7.34 | Ver detalhes |
![]() | ![]() | 74990101210 | CONN JACK 1PORT PCB | 0 - Immediate | $8.16 | Ver detalhes |
![]() | ![]() | 7499011222A | CONN JACK 1PORT PCB | 698 - Immediate | $8.57 | Ver detalhes |
![]() | ![]() | 74980111211 | CONN JACK 1PORT SURFACE MOUNT | 2072 - Immediate | $8.00 | Ver detalhes |
![]() | ![]() | 74981104400 | CONN JACK 1PORT PCB | 220 - Immediate | $8.11 | Ver detalhes |
![]() | ![]() | 74981104402 | CONN JACK 1PORT PCB | 53 - Immediate | $8.16 | Ver detalhes |
Modular Jacks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 615006138521 | CONN MOD JACK 6P6C VERT UNSHLD | 3923 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | 615008140621 | CONN MOD JACK 8P8C R/A SHIELDED | 608 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | 615008138221 | CONN MOD JACK 8P8C VERT SHIELDED | 2502 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | 615008140421 | CONN MOD JACK 8P8C VERT SHIELDED | 2282 - Immediate | $2.85 | Ver detalhes |
![]() | ![]() | 615008137421 | CONN MOD JACK 8P8C R/A SHIELDED | 1728 - Immediate | $2.85 | Ver detalhes |
![]() | ![]() | 615008145121 | CONN MOD JACK 8P8C ANGLED SHLD | 1038 - Immediate | $3.57 | Ver detalhes |
![]() | ![]() | 615008145221 | CONN MOD JACK 8P8C ANGLED SHLD | 1152 - Immediate | $4.42 | Ver detalhes |
![]() | ![]() | 615016137721 | MODULAR COMM JACK DUAL 8P8C | 1283 - Immediate | $4.79 | Ver detalhes |
![]() | ![]() | 615008138321 | CONN MOD JACK 8P8C VERT SHIELDED | 816 - Immediate | $5.10 | Ver detalhes |
![]() | ![]() | 615008144221 | CONN MOD JACK 8P8C VERT UNSHLD | 1228 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 615004143821 | CONN MOD JACK 4P4C R/A UNSHLD | 1311 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | 615006141121 | CONN MOD JACK 6P6C R/A SHIELDED | 1092 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | 615008138021 | CONN MOD JACK 8P8C VERT UNSHLD | 6489 - Immediate | $1.90 | Ver detalhes |
![]() | ![]() | 634108150321 | WR-MJ_MODULAR JACKS_MID-MOUNT_SM | 340 - Immediate | $3.31 | Ver detalhes |
![]() | ![]() | 615108150221R | WR-MJ_MODULAR JACKS_MID-MOUNT_TH | 607 - Immediate | $3.89 | Ver detalhes |
![]() | ![]() | 634008137521 | CONN MOD JACK 8P8C R/A SHIELDED | 324 - Immediate | $3.07 | Ver detalhes |
![]() | ![]() | 61500814221 | CONN MOD JACK 8P8C R/A SHIELDED | 3705 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | 615008142621 | CONN MOD JACK 8P8C R/A SHIELDED | 1005 - Immediate | $2.72 | Ver detalhes |
![]() | ![]() | 615016137621 | CONN MOD JACK 8P8C R/A SHIELDED | 192 - Immediate | $4.12 | Ver detalhes |
![]() | ![]() | 634008149821 | CONN MOD JACK 8P8C R/A SHIELDED | 775 - Immediate | $8.22 | Ver detalhes |