Fixed Thick Film Resistors

Würth's thick film resistors offer current detection of small current levels and low- to mid-level resistance values

Image of Wurth's Fixed Thick Film Resistors Würth Elektronik's thick film resistors are available in three different product series. First is the WRIS-KSKE series, composed of general-purpose current sensing thick film resistors with a rated power range of 0.125 W to 1 W. Next, the WRIS-KWKB series offers thick film resistors with high-power current sensing (maximum of 2 W). Lastly, the WRIS-KWKH series offer a maximum power rating of 1 W. All of these thick film resistors feature current detection of small current levels and low- to mid-level resistance values.

WRIS-KSKE features
  • Recommended soldering: reflow
  • Operating temperature range: -55°C to +155°C
  • Resistance range: 50 mΩ to 10 Ω
  • Resistance tolerance: ±1%
  • Rated power range: 0.125 W to 1 W
  • General-purpose current sensing
WRIS-KSKE applications
  • DC/DC converters
  • Cameras/night-vision devices
  • Mobile device battery management
  • Electric motor control
WRIS-KWKB features
  • Recommended soldering: reflow
  • Operating temperature range: -55°C to +155°C
  • Resistance range: 2.2 Ω to 18 kΩ
  • Resistance tolerance: ±1%/±5%
  • Rated power range: 0.75 W to 2 W
  • High-power current sensing
WRIS-KWKB applications
  • Electric motors
  • Cameras
  • Lighting controls
  • TVs
WRIS-KWKH features
  • Recommended soldering: reflow
  • Operating temperature range: -55°C to +155°C
  • Resistance range: 100 mΩ to 620 Ω
  • Resistance tolerance: ±1%/±5%
  • Rated power: 1 W
  • High-power current sensing
WRIS-KWKH applications
  • DC/DC converters
  • Cameras
  • Night-vision devices
  • TVs
  • Lighting

Fixed Thick Film Resistors

ImagemNúmero de peça do fabricanteDescriçãoPacote / InvólucroNúmero de terminaçõesAvailable QuantityPreçoVer detalhes
RES 0.1 OHM 1% 1/4W 0603560050316001RES 0.1 OHM 1% 1/4W 06030603 (métrico 1608)23490 - Immediate$0.54Ver detalhes
RES 0.27 OHM 1% 1/3W 0805560050320003RES 0.27 OHM 1% 1/3W 08050805 (métrico 2012)24804 - Immediate$0.48Ver detalhes
RES 0.5 OHM 1% 1/2W 1206560050332013RES 0.5 OHM 1% 1/2W 12061206 (métrico 3216)29581 - Immediate$0.51Ver detalhes
RES 47 OHM 5% 3/4W 0612561020132004RES 47 OHM 5% 3/4W 06121206 de largura (métrico 3216), 06122158 - Immediate$0.61Ver detalhes
RES 0.5 OHM 1% 1/4W 0603560050316011RES 0.5 OHM 1% 1/4W 06030603 (métrico 1608)2253 - Immediate$0.54Ver detalhes
RES 0.1 OHM 1% 1/3W 0805560050320001RES 0.1 OHM 1% 1/3W 08050805 (métrico 2012)20 - Immediate$0.73Ver detalhes
RES 270 OHM 1% 2W 1225561020163011RES 270 OHM 1% 2W 12252512 de largura (métrico 6432), 12252305 - Immediate$1.46Ver detalhes
Published: 2019-08-15