Aluminum Capacitors

Würth Elektronik's aluminum capacitors come in both polymer and electrolytic versions

Image of Wurth's Aluminum Capacitors Würth Elektronik's wide range of aluminum capacitors are available in both polymer and electrolytic versions for use in a variety of applications.

Würth's snap-in aluminum electrolytic capacitors are available with high capacitances and voltages, and are also available as non-polar versions. These are provided for the standard application with +85°C and 1000 hours, as are components with up to +125°C and an extended service life of up to 10,000 hours. In an aluminum electrolytic capacitor, the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An Al2O3 oxidization layer on the anode foil operates as the dielectric. In comparison to aluminum polymer capacitors, the aluminum electrolytic capacitors are offered up to higher capacitance values (up to 3300 µF) and higher voltage ranges (up to 450 VDC).

Aluminum polymer capacitors are widely recognized as an innovation in the field of charge storage devices. It is here that Würth Elektronik offers parts in V-chip SMD and radial THD with extremely low ESR values, high capacitance, long service life, and voltages currently up to 63 VDC. Aluminum polymer capacitors contain solid conductive polymer instead of wet electrolytic.

Features

Aluminum Polymer Capacitors
  • Lower ESR
  • Higher acceptable ripple current due to lower ESR
  • Higher long term stability; expected life up to 5000 h
  • No dry out phenomenon due to solid conductive polymer
  • Operating temperatures up to +125°C
Aluminum Electrolytic Capacitors
  • Recommended soldering: wave
  • Wide capacitance value range
  • Load life: 2000 h @ +85°C
  • Operating temperature:
    • +40°C to +85°C for UR < 400 V
    • +25°C to +85°C for UR ≥ 400 V

 

Aluminum Electrolytic Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 2.2UF 20% 50V RADIAL TH860020672006CAP ALUM 2.2UF 20% 50V RADIAL TH50 V17457 - Immediate$0.11Ver detalhes
CAP ALUM 10UF 20% 35V SMD865230542002CAP ALUM 10UF 20% 35V SMD35 V24303 - Immediate$0.21Ver detalhes
CAP ALUM 220UF 20% 16V RADIAL TH860020373010CAP ALUM 220UF 20% 16V RADIAL TH16 V28507 - Immediate$0.16Ver detalhes
CAP ALUM 100UF 20% 16V SMD865080343009CAP ALUM 100UF 20% 16V SMD16 V39636 - Immediate$0.28Ver detalhes
CAP ALUM 330UF 20% 16V RADIAL TH860020373011CAP ALUM 330UF 20% 16V RADIAL TH16 V25112 - Immediate$0.19Ver detalhes

Aluminum Polymer Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaAvailable QuantityPreçoVer detalhes
CAP ALUM POLY 180UF 20% 6.3V TH870025174001CAP ALUM POLY 180UF 20% 6.3V TH±20%784 - Immediate$0.68Ver detalhes
CAP ALUM POLY 220UF 20% 6.3V TH870025174002CAP ALUM POLY 220UF 20% 6.3V TH±20%127 - Immediate$0.74Ver detalhes
CAP ALUM POLY 330UF 20% 6.3V TH870025174004CAP ALUM POLY 330UF 20% 6.3V TH±20%776 - Immediate$0.76Ver detalhes
CAP ALUM POLY 390UF 20% 6.3V TH870025174005CAP ALUM POLY 390UF 20% 6.3V TH±20%0 - Immediate$0.76Ver detalhes
CAP ALUM POLY 470UF 20% 6.3V TH870025174006CAP ALUM POLY 470UF 20% 6.3V TH±20%0 - Immediate$0.76Ver detalhes

ABC of Capacitors Handbook

ImagemNúmero de peça do fabricanteDescriçãoTítuloAutor(es)EditoraAvailable QuantityPreçoVer detalhes
ABC OF CAPACITORS BOOK744013ABC OF CAPACITORS BOOKABC of CapacitorsStephan Menzel-11 - Immediate$16.00Ver detalhes
Published: 2017-12-20