HAS 62 mm Silicon Carbide Power Modules
Wolfspeed HAS 62 mm silicon carbide power modules are designed for harsh environments
The HAS 62 mm silicon carbide modules from Wolfspeed are made to withstand harsh conditions and high power demands. These modules provide increased robustness in challenging environments thanks to their high humidity HV-H3TRB qualification and plastic smoke CTI 600 housing (which complies with EN45545-2 R22/23 HL3). The HAS modules are an addition to Wolfspeed's BM3 line of products.
Wolfspeed's internal low-inductance design facilitates silicon carbide's high-speed switching capabilities, lowering conduction losses and raising system efficiency. Typical applications include outdoor energy storage systems, off-board high-power chargers, railroad auxiliary power, and other outdoor applications.
- Industry-standard 62 mm footprint
- High humidity operation THB-80 (HV-H3TRB)
- Ultra-low loss, high-frequency operation
- Zero reverse recovery from Diodes
- Zero turn-off tail current from MOSFET
- Normally off, fail-safe device operation
- Copper baseplate and aluminum nitride insulator
- Induction heating
- Motor drives
- Renewables
- Railway auxiliary and traction
- EV fast charging
- UPS and SMPS
HAS 62 mm Silicon Carbide Power Modules
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HAS175M12BM3 | MOSFET 2N-CH 1200V 175A | 0 - Immediate | $375.99 | Ver detalhes |
![]() | ![]() | HAS310M17BM3 | MOSFET 2N-CH 1700V 399A | 0 - Immediate | $850.50 | Ver detalhes |
![]() | ![]() | HAS350M12BM3 | MOSFET 2N-CH 1200V 350A | 3 - Immediate | $644.50 | Ver detalhes |
![]() | ![]() | HAS530M12BM3 | MOSFET 2N-CH 1200V 530A | 3 - Immediate | $739.00 | Ver detalhes |