C4MS Series Gen 4 SiC MOSFETs
Wolfspeed C4MS series 1200 V discrete MOSFETs are available in TO-247-4, TO-247-4L (low profile), TO-263-7XL, and TSC (U2) packaging options
The Wolfspeed C4MS series enables fast switching with minimal overshoot and ringing, expanding the usable design space for the engineer to tune and optimize the performance in the application. The product provides improved Eon, Err, and Eoff losses compared to the C3M series of devices, while maintaining a low RDS(ON) temperature coefficient. This balanced approach provides maximum performance and efficiency across a wide range of both hard-switched and soft-switched topologies.
In addition to improved switching performance, the C4MS series provides transient overvoltage capability, increased lifetime at elevated bus voltages, and wide gate voltage compatibility for simplified drop-in capability.
- Low Eon and Err
- Soft body diode with low overshoot and ringing
- Low RDS(ON) temperature coefficient
- High Ciss/Crss ratio
- Wide gate voltage compatibility (-4 V to 0 V/15 V to 18 V)
- High transient voltage compatibility
- For U2 package: pin-to-pin compatible with other TSC packages
- Low voltage industrial drives
- Power supplies
- Servo drives
- Fast charging
- Energy storage systems
- Commercial solar applications
C4MS Series Gen 4 SiC MOSFETs
| Imagem | Número de peça do fabricante | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|
![]() | ![]() | C4MS025120J2-TR | 800 - Immediate | $12.43 | Ver detalhes |
![]() | ![]() | C4MS025120K | 0 - Immediate | $13.29 | Ver detalhes |
![]() | ![]() | C4MS025120K1 | 0 - Immediate | $13.29 | Ver detalhes |
![]() | ![]() | C4MS025120U2-TR | 700 - Immediate | $12.43 | Ver detalhes |
![]() | ![]() | C4MS036120J2-TR | 800 - Immediate | $11.52 | Ver detalhes |
![]() | ![]() | C4MS036120K | 0 - Immediate | $12.33 | Ver detalhes |
![]() | ![]() | C4MS036120K1 | 0 - Immediate | $12.33 | Ver detalhes |
![]() | ![]() | C4MS036120U2-TR | 668 - Immediate | $11.52 | Ver detalhes |
![]() | ![]() | C4MS047120J2-TR | 718 - Immediate | $6.89 | Ver detalhes |
![]() | ![]() | C4MS047120K | 0 - Immediate | $7.37 | Ver detalhes |
![]() | ![]() | C4MS047120K1 | 0 - Immediate | $7.37 | Ver detalhes |
![]() | ![]() | C4MS047120U2-TR | 732 - Immediate | $6.89 | Ver detalhes |
![]() | ![]() | C4MS065120J2-TR | 780 - Immediate | $6.78 | Ver detalhes |
![]() | ![]() | C4MS065120K | 33 - Immediate | $7.25 | Ver detalhes |
![]() | ![]() | C4MS065120K1 | 344 - Immediate | $7.25 | Ver detalhes |
![]() | ![]() | C4MS065120U2-TR | 780 - Immediate | $6.78 | Ver detalhes |