2300 V Silicon Carbide Power Modules

Wolfspeed baseplate-less SiC power modules are offered in a WolfPACK™ package

Image of Wolfspeed's 2,300 V Silicon Carbide Power ModulesWolfspeed 2.3 kV baseplate-less silicon carbide power modules are ideal for 1,500 V bus applications. This addition to their WolfPACK family enables solar, energy storage, and mega-watt fast charging companies to maximize performance while reducing BoM, production, and maintenance costs of their systems.

Resources

EPC Case Study

WolfPACK™ Modules

Gen 4 Silicon Carbide Technology

Features
  • Improved dynamic performance enables higher switching frequencies to reduce passive component and EMI filter size
  • Excellent switching performance and 15% greater voltage headroom
  • Optional pre-applied thermal interface material (TIM) for better thermal management
  • Optimized FIT rate for 24/7 continuous 1.5 kVDC operation via improved cosmic ray susceptibility
  • Enables a building block approach to easily scale power from 100 kW to MW
  • Two-level topologies help reduce driver count and control complexity
Applications
  • Renewable energy
  • EV fast chargers
  • DC/DC converters
  • High-efficiency converters
  • Inverters and traction inverters
  • Smart grids

2300 V Silicon Carbide Power Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET 2N-CH 2300V 150ACAB5R0A23GM4MOSFET 2N-CH 2300V 150A32 - Immediate$375.00Ver detalhes
MOSFET 2N-CH 2300V 150ACAB5R0A23GM4TMOSFET 2N-CH 2300V 150A0 - Immediate$381.25Ver detalhes
MOSFET 2N-CH 2300V 150ACAB6R0A23GM4MOSFET 2N-CH 2300V 150A54 - Immediate$289.79Ver detalhes
MOSFET 2N-CH 2300V 150ACAB6R0A23GM4TMOSFET 2N-CH 2300V 150A45 - Immediate$295.27Ver detalhes
MOSFET 2N-CH 2300V 150ACAB7R5A23GM4MOSFET 2N-CH 2300V 150A0 - Immediate$239.90Ver detalhes
MOSFET 2N-CH 2300V 150ACAB7R5A23GM4TMOSFET 2N-CH 2300V 150A0 - Immediate$256.09Ver detalhes

Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARDKIT-CRD-CIL23N-GMAEVAL BOARD0 - Immediate$1,561.25Ver detalhes
Published: 2024-09-04