W25 SpiFlash® Series

Winbond presents multi-I/O memories with the industry's highest performance

Image of Winbond W25 spiFlash SeriesWinbond's W25X and W25Q SpiFlash multi-I/O memories feature the popular serial peripheral interface (SPI), densities from 512 Kbit to 512 Mbit, small erasable sectors, and the industry's highest performance.

  • The W25X family supports dual-SPI effectively doubling standard SPI clock rates.
  • The W25Q family is a "superset" of the 25X family with dual-I/O and quad-I/O SPI for even higher performance.

Clock rates up to 104 MHz achieve an equivalent of 416 MHz (50 MByte/s transfer rate) when using quad-SPI. Faster transfer rates mean controllers can execute code (XIP) directly from the SPI interface or further improve boot time when shadowing code to RAM. Some SpiFlash devices offer the quad peripheral interface (QPI) supporting true quad commands for improved XIP performance and simpler controller circuitry.

Winbond’s ultra-small form-factor packages are ideal for space constrained mobile and handheld applications.

W25 spiFlash Series

ImagemNúmero de peça do fabricanteDescriçãoTecnologiaTamanho da memóriaAvailable QuantityPreçoVer detalhes
IC FLASH 2MBIT SPI 104MHZ 8USONW25X20CLUXIG TRIC FLASH 2MBIT SPI 104MHZ 8USONFLASH2Mbit140000 - Immediate$0.61Ver detalhes
IC FLASH 4MBIT SPI 104MHZ 8USONW25X40CLUXIG TRIC FLASH 4MBIT SPI 104MHZ 8USONFLASH4Mbit0 - Immediate$0.66Ver detalhes
IC FLASH 2MBIT SPI 104MHZ 8SOICW25X20CLSNIGIC FLASH 2MBIT SPI 104MHZ 8SOICFLASH2Mbit0 - Immediate$0.51Ver detalhes
IC FLASH 32MBIT SPI/QUAD 8SOICW25Q32FWSSIGIC FLASH 32MBIT SPI/QUAD 8SOICFLASH - NOR32Mbit0 - ImmediateSee Page for PricingVer detalhes
IC FLASH 64MBIT SPI/QUAD 8SOICW25Q64FVSSIGIC FLASH 64MBIT SPI/QUAD 8SOICFLASH - NOR64Mbit0 - Immediate$1.01Ver detalhes
IC FLASH 64MBIT SPI/QUAD 8WSONW25Q64FVZPIGIC FLASH 64MBIT SPI/QUAD 8WSONFLASH - NOR64Mbit0 - Immediate$0.89Ver detalhes
IC FLASH 64MBIT SPI/QUAD 16SOICW25Q64FVSFIGIC FLASH 64MBIT SPI/QUAD 16SOICFLASH - NOR64Mbit0 - Immediate$1.21Ver detalhes
IC FLASH 64MBIT SPI/QUAD 8SOICW25Q64FWSSIGIC FLASH 64MBIT SPI/QUAD 8SOICFLASH - NOR64Mbit0 - Immediate$0.89Ver detalhes
IC FLASH 128MBIT SPI/QUAD 8SOICW25Q128FVSIGIC FLASH 128MBIT SPI/QUAD 8SOICFLASH - NOR128Mbit0 - ImmediateSee Page for PricingVer detalhes
IC FLASH 128MBIT SPI/QUAD 16SOICW25Q128FVFIGIC FLASH 128MBIT SPI/QUAD 16SOICFLASH - NOR128Mbit0 - ImmediateSee Page for PricingVer detalhes
IC FLASH 128MBIT SPI/QUAD 8WSONW25Q128FVEIGIC FLASH 128MBIT SPI/QUAD 8WSONFLASH - NOR128Mbit0 - ImmediateSee Page for PricingVer detalhes
IC FLASH 128MBIT SPI/QUAD 8SOICW25Q128FWSIGIC FLASH 128MBIT SPI/QUAD 8SOICFLASH - NOR128Mbit0 - ImmediateSee Page for PricingVer detalhes
IC FLASH 4MBIT SPI 104MHZ 8WSONW25X40CLZPIGIC FLASH 4MBIT SPI 104MHZ 8WSONFLASH4Mbit3300 - Immediate$0.73Ver detalhes
IC FLASH 2MBIT SPI 104MHZ 8WSONW25X20CLZPIGIC FLASH 2MBIT SPI 104MHZ 8WSONFLASH2Mbit0 - Immediate$0.66Ver detalhes
IC FLASH 4MBIT SPI/QUAD 8SOICW25Q40EWSNIGIC FLASH 4MBIT SPI/QUAD 8SOICFLASH - NOR4Mbit11 - Immediate$0.68Ver detalhes
IC FLASH 128MBIT SPI/QUAD 8WSONW25Q128FVPIGIC FLASH 128MBIT SPI/QUAD 8WSONFLASH - NOR128Mbit0 - ImmediateSee Page for PricingVer detalhes
IC FLASH 16MBIT SPI/QUAD 8SOICW25Q16JVSNIQIC FLASH 16MBIT SPI/QUAD 8SOICFLASH - NOR16Mbit0 - Immediate$0.55Ver detalhes
IC FLASH 16MBIT SPI/QUAD 8SOICW25Q16JVSSIQIC FLASH 16MBIT SPI/QUAD 8SOICFLASH - NOR16Mbit0 - Immediate$0.68Ver detalhes
IC FLASH 16MBIT SPI/QUAD 8WSONW25Q16JVZPIQIC FLASH 16MBIT SPI/QUAD 8WSONFLASH - NOR16Mbit0 - Immediate$0.78Ver detalhes
Published: 2017-01-25