SMD-PET Film Capacitors

WIMA's metallized polyester (PET) SMD film capacitors with box encapsulation

Image of WIMA's SMD-PET Film Capacitors WIMA's SMD cover nearly the entire application range of conventional through-hole plastic film capacitors. All WIMA's SMD series capacitors are produced with the proven box technology, showing the following advantages in comparison with non-encapsulated or molded SMD capacitor versions:

  • Flame-retardant plastic case in accordance with UL 94 V-0
  • No danger of internal cracks or tearing away of the contacts due to construction elasticity
  • No danger of delamination due to solder plates over the capacitor's entire end surfaces
  • Safe protection of the capacitor element against mechanical and thermal stresses during processing and operation

These features and the wide capacitance range enable WIMA's SMDs to substitute other capacitor technologies and become standard components in electronic developments.

Features
  • Capacitances from 0.01 µF to 6.8 µF
  • Rated voltages from 63 VDC to 1000 VDC
  • Size codes from 1812 to 6054
  • Operating temperature up to +100°C
  • Self-healing
  • RoHS 2011/65/EU compliant
Applications
  • Bypass
  • Blocking
  • Timing
  • Coupling and decoupling

SMD PET Film Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CATensão nominal - CCMaterial do dielétricoAvailable QuantityPreçoVer detalhes
CAP FILM 10000PF 20% 40VAC 1812SMDTC02100KA00MP00CAP FILM 10000PF 20% 40VAC 181240V63VPoliéster, Tereftalato de Polietileno (PET), Metalizado3365 - Immediate$1.00Ver detalhes
CAP FILM 0.15UF 20% 160VAC 2824SMDTF03150TB00MQ00CAP FILM 0.15UF 20% 160VAC 2824160V250VPoliéster, Tereftalato de Polietileno (PET), Metalizado0 - Immediate$1.50Ver detalhes
CAP FILM 0.22UF 20% 160VAC 2824SMDTF03220TB00MQ00CAP FILM 0.22UF 20% 160VAC 2824160V250VPoliéster, Tereftalato de Polietileno (PET), Metalizado3705 - Immediate$1.58Ver detalhes
CAP FILM 1UF 20% 63VAC 2824SMDTD04100TB00MQ00CAP FILM 1UF 20% 63VAC 282463V100VPoliéster, Tereftalato de Polietileno (PET), Metalizado961 - Immediate$2.29Ver detalhes
CAP FILM 4.7UF 20% 40VAC 5040SMDTC04470XA00MT00CAP FILM 4.7UF 20% 40VAC 504040V63VPoliéster, Tereftalato de Polietileno (PET), Metalizado0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 4.7UF 20% 63VAC 6054SMDTD04470YA00MT00CAP FILM 4.7UF 20% 63VAC 605463V100VPoliéster, Tereftalato de Polietileno (PET), Metalizado0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 0.68UF 10% 63VAC 5040SMDTD03680XA00KT00CAP FILM 0.68UF 10% 63VAC 504063V100VPoliéster, Tereftalato de Polietileno (PET), Metalizado0 - Immediate
600 - Marketplace
$2.29Ver detalhes
CAP FILM 0.47UF 10% 200VAC 6054SMDTG03470YA00KT00CAP FILM 0.47UF 10% 200VAC 6054200V400VPoliéster, Tereftalato de Polietileno (PET), Metalizado1263 - Immediate$2.14Ver detalhes
CAP FILM 6.8UF 20% 40VAC 6054SMDTC04680YA00MT00CAP FILM 6.8UF 20% 40VAC 605440V63VPoliéster, Tereftalato de Polietileno (PET), Metalizado101 - Immediate$4.04Ver detalhes
CAP FILM 0.047UF 10% 1KVDC 6054SMDTO12470YA00KT00CAP FILM 0.047UF 10% 1KVDC 6054400V1000V (1kV)Poliéster, Tereftalato de Polietileno (PET), Metalizado1336 - Immediate$2.45Ver detalhes
Published: 2018-10-29