FKS 3 Capacitors with PCM 7.5 mm to 15 mm

WIMA's FKS 3 polyester (PET) film and foil capacitors for pulse applications

Image of WIMA's FKS 3 Capacitors with PCM 7.5 mm to 15 mm WIMA's FKS 3 polyester dielectric (PET) employ ultra-thin film to achieve high capacitance values in small box sizes for use in applications like coupling and decoupling.

In the case of film and foil types, the electrode is not applied like it is for the metallized capacitors but is wound with the dielectric as a metal foil. Due to their lower series resistance, the components produced this way have excellent pulse and current carrying capability, as well as a very high insulation resistance.

The film/foil construction is mainly used for capacitors with smaller capacitance value. The advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. To avoid breakdowns caused by weak spots in the dielectric, the insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features
  • Capacitances from 1000 pF to 0.22 µF
  • Rated voltages from 100 VDC to 630 VDC
  • PCM 7.5 mm to 15 mm
  • Pulse duty construction
  • RoHS 2011/65/EU compliant

Applications

  • Coupling
  • Decoupling

FKS 3 Capacitors with PCM 7.5 mm to 15 mm

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CATensão nominal - CCMaterial do dielétricoAvailable QuantityPreçoVer detalhes
CAP FILM 2200PF 20% 100VDC RADFKS3D012202B00MSSDCAP FILM 2200PF 20% 100VDC RAD63V100VPoliéster, tereftalato de polietileno (PET)9687 - Immediate$0.61Ver detalhes
CAP FILM 3300PF 10% 100VDC RADFKS3D013302B00KSSDCAP FILM 3300PF 10% 100VDC RAD63V100VPoliéster, tereftalato de polietileno (PET)0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 6800PF 10% 100VDC RADFKS3D016802B00KSSDCAP FILM 6800PF 10% 100VDC RAD63V100VPoliéster, tereftalato de polietileno (PET)0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 10000PF 5% 100VDC RADFKS3D021002B00JSSDCAP FILM 10000PF 5% 100VDC RAD63V100VPoliéster, tereftalato de polietileno (PET)7923 - Immediate$0.73Ver detalhes
CAP FILM 0.022UF 10% 100VDC RADFKS3D022202B00KSSDCAP FILM 0.022UF 10% 100VDC RAD63V100VPoliéster, tereftalato de polietileno (PET)0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 0.022UF 20% 100VDC RADFKS3D022202B00MSSDCAP FILM 0.022UF 20% 100VDC RAD63V100VPoliéster, tereftalato de polietileno (PET)0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 0.022UF 10% 100VDC RADFKS3D022203A00KSSDCAP FILM 0.022UF 10% 100VDC RAD63V100VPoliéster, tereftalato de polietileno (PET)5628 - Immediate$0.77Ver detalhes
CAP FILM 1000PF 10% 250VDC RADFKS3F011002B00KSSDCAP FILM 1000PF 10% 250VDC RAD160V250VPoliéster, tereftalato de polietileno (PET)0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 3300PF 10% 250VDC RADFKS3F013302B00KSSDCAP FILM 3300PF 10% 250VDC RAD160V250VPoliéster, tereftalato de polietileno (PET)2579 - Immediate$0.65Ver detalhes
CAP FILM 10000PF 5% 250VDC RADFKS3F021003A00JSSDCAP FILM 10000PF 5% 250VDC RAD160V250VPoliéster, tereftalato de polietileno (PET)3789 - Immediate$1.34Ver detalhes
CAP FILM 10000PF 10% 250VDC RADFKS3F021003A00KSSDCAP FILM 10000PF 10% 250VDC RAD160V250VPoliéster, tereftalato de polietileno (PET)0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 1000PF 20% 400VDC RADFKS3G011003A00MSSDCAP FILM 1000PF 20% 400VDC RAD250V400VPoliéster, tereftalato de polietileno (PET)4303 - Immediate$0.67Ver detalhes
CAP FILM 4700PF 10% 400VDC RADFKS3G014703A00KSSDCAP FILM 4700PF 10% 400VDC RAD250V400VPoliéster, tereftalato de polietileno (PET)9056 - Immediate$0.79Ver detalhes
CAP FILM 1000PF 10% 630VDC RADFKS3J011003A00KSSDCAP FILM 1000PF 10% 630VDC RAD300V630VPoliéster, tereftalato de polietileno (PET)10967 - Immediate$0.80Ver detalhes
CAP FILM 2200PF 10% 630VDC RADFKS3J012203A00KSSDCAP FILM 2200PF 10% 630VDC RAD300V630VPoliéster, tereftalato de polietileno (PET)0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-09-12