FKP 1 Pulse Capacitors
WIMA's FKP 1 polypropylene (PP) capacitors for pulse applications with metal foil electrodes and metallized internal series connection
WIMA's FKP 1 series was developed for extremely high pulse loads. It has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces. At the same time, the capacitor is fully self-healing due to the floating electrode metallized on both sides. About pulse loading capability, WIMA FKP 1 represents the high-end of capacitor technology.
- Capacitances from 100 pF to 4.7 µF
- Nominal voltages from 400 VDC to 6000 VDC
- PCM 15 mm to 52.5 mm
- Extremely high pulse duty
- Internal series connection
- Low dissipation factor
- Negative capacitance change versus temperature
- RoHS 2011/65/EU compliant
- Internal series connection
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TVs
- Electronic ballasts
FKP 1 Pulse Capacitors
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CA | Tensão nominal - CC | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FKP1G021004B00KSSD | CAP FILM 10000PF 10% 400VDC RAD | 250V | 400V | 4045 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | FKP1G021004B00MSSD | CAP FILM 10000PF 20% 400VDC RAD | 250V | 400V | 0 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | FKP1G022204D00JSD0 | CAP FILM 0.022UF 5% 400VDC RAD | 250V | 400V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FKP1G022204D00KSSD | CAP FILM 0.022UF 10% 400VDC RAD | 250V | 400V | 3071 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | FKP1G022204D00MSSD | CAP FILM 0.022UF 20% 400VDC RAD | 250V | 400V | 0 - Immediate | $0.37 | Ver detalhes |